Part Details for MO9156DD6-B0H-25S0-0161132800G by KDS Daishinku Corp
Overview of MO9156DD6-B0H-25S0-0161132800G by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25S05DM/B | Rochester Electronics LLC | AM25S05 - 4-Bit x 2-Bit 2-Complement Multiplier | |
25S05FM/B | Rochester Electronics LLC | Replacement for AMD part number AM25S05FMB. Buy from authorized manufacturer Rochester Electronics. | |
DBM25S043 | Amphenol Communications Solutions | DBM25P043-DSUB DM SIG STB 25 PIN |
Part Details for MO9156DD6-B0H-25S0-0161132800G
MO9156DD6-B0H-25S0-0161132800G CAD Models
MO9156DD6-B0H-25S0-0161132800G Part Data Attributes
|
MO9156DD6-B0H-25S0-0161132800G
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
MO9156DD6-B0H-25S0-0161132800G
KDS Daishinku Corp
LVPECL Output Clock Oscillator, 161.1328MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 161.1328 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MO9156DD6-B0H-25S0-0161132800G
This table gives cross-reference parts and alternative options found for MO9156DD6-B0H-25S0-0161132800G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9156DD6-B0H-25S0-0161132800G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.