MO9156DA6-D0K-25E0-0156257812T
KDS Daishinku Corp
Description: LVDS Output Clock Oscillator, 156.257812MHz Nom,

Overview of MO9156DA6-D0K-25E0-0156257812T by KDS Daishinku Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5146AI-FD-25E0A33.333300 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SiT5155AECFK-25E0-10.949297 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS
SiT5155AECFK-25E0-40.000000 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS

CAD Models for MO9156DA6-D0K-25E0-0156257812T by KDS Daishinku Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MO9156DA6-D0K-25E0-0156257812T by KDS Daishinku Corp

MO9156DA6-D0K-25E0-0156257812T
KDS Daishinku Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DAISHINKU CORP
Reach Compliance Code
unknown
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max
0.6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
156.257812 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVDS
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
0.6 ns
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. MO9156DA6-D0K-25E0-0156257812T
    KDS Daishinku Corp
    LVDS Output Clock Oscillator, 156.257812MHz Nom,
    VS

Alternate Parts for MO9156DA6-D0K-25E0-0156257812T

This table gives cross-reference parts and alternative options found for MO9156DA6-D0K-25E0-0156257812T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9156DA6-D0K-25E0-0156257812T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MO9156IA6-D0K-25E0-0156257812Y LVDS Output Clock Oscillator, 156.257812MHz Nom, KDS Daishinku Corp MO9156DA6-D0K-25E0-0156257812T vs MO9156IA6-D0K-25E0-0156257812Y
MO9156DA6-D0K-25E0-0156257812Y LVDS Output Clock Oscillator, 156.257812MHz Nom, KDS Daishinku Corp MO9156DA6-D0K-25E0-0156257812T vs MO9156DA6-D0K-25E0-0156257812Y
MO9156IA6-D0K-25E0-0156257812T LVDS Output Clock Oscillator, 156.257812MHz Nom, KDS Daishinku Corp MO9156DA6-D0K-25E0-0156257812T vs MO9156IA6-D0K-25E0-0156257812T
MO9156IA6-D0K-25E0-0156257812X LVDS Output Clock Oscillator, 156.257812MHz Nom, KDS Daishinku Corp MO9156DA6-D0K-25E0-0156257812T vs MO9156IA6-D0K-25E0-0156257812X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO9156DA6-D0K-25E0-0156257812T by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO9156DA6-D0K-25E0-015625... by KDS Daishinku Corp

  • Please alert me when MO9156DA6-D0K-25E0-015625... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO9156DA6-D0K-25E0-015625... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO9156DA6-D0K-25E0-015625... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO9156DA6-D0K-25E0-015625... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO9156DA6-D0K-25E0-015625....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO9156DA6-D0K-25E0-0156257812T by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: