Part Details for MO9156DA6-B0H-33S0-0156257812X by KDS Daishinku Corp
Overview of MO9156DA6-B0H-33S0-0156257812X by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5000AI-2E-33S0-26.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5001AI-3E-33S0-75.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5002AI-2E-33S0-100.000000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO |
Part Details for MO9156DA6-B0H-33S0-0156257812X
MO9156DA6-B0H-33S0-0156257812X CAD Models
MO9156DA6-B0H-33S0-0156257812X Part Data Attributes
|
MO9156DA6-B0H-33S0-0156257812X
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
MO9156DA6-B0H-33S0-0156257812X
KDS Daishinku Corp
LVPECL Output Clock Oscillator, 156.257812MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.257812 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MO9156DA6-B0H-33S0-0156257812X
This table gives cross-reference parts and alternative options found for MO9156DA6-B0H-33S0-0156257812X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9156DA6-B0H-33S0-0156257812X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO9156DA6-B0H-33S0-0156257812Y | LVPECL Output Clock Oscillator, 156.257812MHz Nom, | KDS Daishinku Corp | MO9156DA6-B0H-33S0-0156257812X vs MO9156DA6-B0H-33S0-0156257812Y |
MO9156IA6-B0H-33S0-0156257812T | LVPECL Output Clock Oscillator, 156.257812MHz Nom, | KDS Daishinku Corp | MO9156DA6-B0H-33S0-0156257812X vs MO9156IA6-B0H-33S0-0156257812T |
MO9156IA6-B0H-33S0-0156257812X | LVPECL Output Clock Oscillator, 156.257812MHz Nom, | KDS Daishinku Corp | MO9156DA6-B0H-33S0-0156257812X vs MO9156IA6-B0H-33S0-0156257812X |