Datasheets
MO9120ID6-D0G-25E0-0100000000D by: KDS Daishinku Corp

LVDS Output Clock Oscillator, 100MHz Nom,

Part Details for MO9120ID6-D0G-25E0-0100000000D by KDS Daishinku Corp

Overview of MO9120ID6-D0G-25E0-0100000000D by KDS Daishinku Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MO9120ID6-D0G-25E0-0100000000D

MO9120ID6-D0G-25E0-0100000000D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO9120ID6-D0G-25E0-0100000000D Part Data Attributes

MO9120ID6-D0G-25E0-0100000000D KDS Daishinku Corp
Buy Now Datasheet
Compare Parts:
MO9120ID6-D0G-25E0-0100000000D KDS Daishinku Corp LVDS Output Clock Oscillator, 100MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 100 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.6 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for MO9120ID6-D0G-25E0-0100000000D

This table gives cross-reference parts and alternative options found for MO9120ID6-D0G-25E0-0100000000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9120ID6-D0G-25E0-0100000000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MO9120ID6-D0G-25E0-0100000000G KDS Daishinku Corp Check for Price LVDS Output Clock Oscillator, 100MHz Nom, MO9120ID6-D0G-25E0-0100000000D vs MO9120ID6-D0G-25E0-0100000000G
SIT9120AC-2B1-25E100.000000G SiTime Corporation Check for Price LVDS Output Clock Oscillator, 100MHz Nom, MO9120ID6-D0G-25E0-0100000000D vs SIT9120AC-2B1-25E100.000000G
SIT9120AC-2B1-25E100.000000T SiTime Corporation Check for Price LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 100MHz Nom, CMOS, MO9120ID6-D0G-25E0-0100000000D vs SIT9120AC-2B1-25E100.000000T
SIT9365AC-2B1-25E100.000000X SiTime Corporation Check for Price LVDS Output Clock Oscillator, 100MHz Nom, QFN-6 MO9120ID6-D0G-25E0-0100000000D vs SIT9365AC-2B1-25E100.000000X
SIT9120AI-2B1-25E100.000000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 100MHz Nom, CMOS, MO9120ID6-D0G-25E0-0100000000D vs SIT9120AI-2B1-25E100.000000
SIT9365AC-2B1-25E100.000000T SiTime Corporation Check for Price LVDS Output Clock Oscillator, MO9120ID6-D0G-25E0-0100000000D vs SIT9365AC-2B1-25E100.000000T
ASTMUPLDE-25-100.000MHZ-LJ-E-T Abracon Corporation Check for Price LVDS Output Clock Oscillator, MO9120ID6-D0G-25E0-0100000000D vs ASTMUPLDE-25-100.000MHZ-LJ-E-T
SIT9365AI-2B1-25E100.000000T SiTime Corporation Check for Price LVDS Output Clock Oscillator, MO9120ID6-D0G-25E0-0100000000D vs SIT9365AI-2B1-25E100.000000T
SIT9120AI-2B1-25E100.000000D SiTime Corporation Check for Price LVDS Output Clock Oscillator, 100MHz Nom, MO9120ID6-D0G-25E0-0100000000D vs SIT9120AI-2B1-25E100.000000D
Part Number Manufacturer Composite Price Description Compare
SIT9366AI-2B1-25E100.000000G SiTime Corporation Check for Price LVDS Output Clock Oscillator, 100MHz Nom, PQFD-6 MO9120ID6-D0G-25E0-0100000000D vs SIT9366AI-2B1-25E100.000000G
530FB100M000BGR Silicon Laboratories Inc Check for Price LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN MO9120ID6-D0G-25E0-0100000000D vs 530FB100M000BGR
SIT9121AC-2C1-25E100.000000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 100MHz Nom, MO9120ID6-D0G-25E0-0100000000D vs SIT9121AC-2C1-25E100.000000
530FB100M000DGR Skyworks Solutions Inc Check for Price LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN MO9120ID6-D0G-25E0-0100000000D vs 530FB100M000DGR
EMDS22F2H-100.000M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN MO9120ID6-D0G-25E0-0100000000D vs EMDS22F2H-100.000M
530FB100M000DG Skyworks Solutions Inc Check for Price LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN MO9120ID6-D0G-25E0-0100000000D vs 530FB100M000DG
SIT9365AC-2C1-25E100.000000 SiTime Corporation Check for Price Standard Frequency Low Jitter Differential XO MO9120ID6-D0G-25E0-0100000000D vs SIT9365AC-2C1-25E100.000000
EMDS12F2J-100.000MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN MO9120ID6-D0G-25E0-0100000000D vs EMDS12F2J-100.000MTR
530FB100M000BG Silicon Laboratories Inc Check for Price LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN MO9120ID6-D0G-25E0-0100000000D vs 530FB100M000BG
EMDS22F2J-100.000MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN MO9120ID6-D0G-25E0-0100000000D vs EMDS22F2J-100.000MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO9120ID6-D0G-25E0-0100000000D by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO9120ID6-D0G-25E0-010000... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO9120ID6-D0G-25E0-010000... would you like to use for your alert(s)?
  • Please alert me when MO9120ID6-D0G-25E0-010000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO9120ID6-D0G-25E0-010000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO9120ID6-D0G-25E0-010000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO9120ID6-D0G-25E0-010000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO9120ID6-D0G-25E0-010000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO9120ID6-D0G-25E0-0100000000D by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: