MO9120ID6-B0H-25E0-0074250000E
KDS Daishinku Corp
Description: LVPECL Output Clock Oscillator, 74.25MHz Nom,

Overview of MO9120ID6-B0H-25E0-0074250000E by KDS Daishinku Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5146AI-FD-25E0A33.333300 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SiT5155AECFK-25E0-10.949297 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS
SiT5155AECFK-25E0-40.000000 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS

CAD Models for MO9120ID6-B0H-25E0-0074250000E by KDS Daishinku Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MO9120ID6-B0H-25E0-0074250000E by KDS Daishinku Corp

MO9120ID6-B0H-25E0-0074250000E
KDS Daishinku Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DAISHINKU CORP
Reach Compliance Code
unknown
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
74.25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Equivalence Code
SOLCC6,.1,43
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
0.5 ns
Screening Level
MIL-STD-883F
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. MO9120ID6-B0H-25E0-0074250000E
    KDS Daishinku Corp
    LVPECL Output Clock Oscillator, 74.25MHz Nom,
    VS

Alternate Parts for MO9120ID6-B0H-25E0-0074250000E

This table gives cross-reference parts and alternative options found for MO9120ID6-B0H-25E0-0074250000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9120ID6-B0H-25E0-0074250000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9120AI-1B2-25E74.250000 LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 74.25MHz Nom, CMOS, SiTime Corporation MO9120ID6-B0H-25E0-0074250000E vs SIT9120AI-1B2-25E74.250000
SIT9365AI-1B2-25E74.250000Y LVPECL Output Clock Oscillator, SiTime Corporation MO9120ID6-B0H-25E0-0074250000E vs SIT9365AI-1B2-25E74.250000Y
SIT9120AC-1B2-25E74.250000G LVPECL Output Clock Oscillator, 74.25MHz Nom, SiTime Corporation MO9120ID6-B0H-25E0-0074250000E vs SIT9120AC-1B2-25E74.250000G
SIT9365AI-1B2-25E74.250000T LVPECL Output Clock Oscillator, SiTime Corporation MO9120ID6-B0H-25E0-0074250000E vs SIT9365AI-1B2-25E74.250000T
SIT9365AC-1B2-25E74.250000 LVPECL Output Clock Oscillator, SiTime Corporation MO9120ID6-B0H-25E0-0074250000E vs SIT9365AC-1B2-25E74.250000
SIT9365AC-1B2-25E74.250000Y LVPECL Output Clock Oscillator, SiTime Corporation MO9120ID6-B0H-25E0-0074250000E vs SIT9365AC-1B2-25E74.250000Y
MO9120DD6-B0H-25E0-0074250000D LVPECL Output Clock Oscillator, 74.25MHz Nom, KDS Daishinku Corp MO9120ID6-B0H-25E0-0074250000E vs MO9120DD6-B0H-25E0-0074250000D
MO9120ID6-B0H-25E0-0074250000G LVPECL Output Clock Oscillator, 74.25MHz Nom, KDS Daishinku Corp MO9120ID6-B0H-25E0-0074250000E vs MO9120ID6-B0H-25E0-0074250000G
SIT9120AC-1B2-25E74.250000D LVPECL Output Clock Oscillator, 74.25MHz Nom, SiTime Corporation MO9120ID6-B0H-25E0-0074250000E vs SIT9120AC-1B2-25E74.250000D
MO9120DD6-B0H-25E0-0074250000E LVPECL Output Clock Oscillator, 74.25MHz Nom, KDS Daishinku Corp MO9120ID6-B0H-25E0-0074250000E vs MO9120DD6-B0H-25E0-0074250000E
Part Number Description Manufacturer Compare
AX7PBF1-74.2500T XTAL OSC XO 74.2500MHZ LVPECL Abracon Corporation MO9120ID6-B0H-25E0-0074250000E vs AX7PBF1-74.2500T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO9120ID6-B0H-25E0-0074250000E by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO9120ID6-B0H-25E0-007425... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO9120ID6-B0H-25E0-007425... would you like to use for your alert(s)?
  • Please alert me when MO9120ID6-B0H-25E0-007425... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO9120ID6-B0H-25E0-007425... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO9120ID6-B0H-25E0-007425... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO9120ID6-B0H-25E0-007425... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO9120ID6-B0H-25E0-007425....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO9120ID6-B0H-25E0-0074250000E by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: