Datasheets
MO9120IB6-D0K-33S0-0161132800X by: KDS Daishinku Corp

LVDS Output Clock Oscillator, 161.1328MHz Nom,

Part Details for MO9120IB6-D0K-33S0-0161132800X by KDS Daishinku Corp

Overview of MO9120IB6-D0K-33S0-0161132800X by KDS Daishinku Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5000AI-2E-33S0-26.000000 SiTime Standard Frequency ±5 ppm (VC)TCXO
SiT5001AI-3E-33S0-75.000000 SiTime 1 to 80 MHz, ±5 ppm (VC)TCXO
SiT5002AI-2E-33S0-100.000000 SiTime 80 to 220 MHz, ±5 ppm (VC)TCXO

Part Details for MO9120IB6-D0K-33S0-0161132800X

MO9120IB6-D0K-33S0-0161132800X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO9120IB6-D0K-33S0-0161132800X Part Data Attributes

MO9120IB6-D0K-33S0-0161132800X KDS Daishinku Corp
Buy Now Datasheet
Compare Parts:
MO9120IB6-D0K-33S0-0161132800X KDS Daishinku Corp LVDS Output Clock Oscillator, 161.1328MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 161.1328 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Equivalence Code SOLCC6,.12
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.6 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for MO9120IB6-D0K-33S0-0161132800X

This table gives cross-reference parts and alternative options found for MO9120IB6-D0K-33S0-0161132800X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9120IB6-D0K-33S0-0161132800X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMUPLDFL-33-161.1328MHZ-EC-S-T LVDS Output Clock Oscillator, Abracon Corporation MO9120IB6-D0K-33S0-0161132800X vs ASTMUPLDFL-33-161.1328MHZ-EC-S-T
SIT9120AI-2C3-33S161.132800Y LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 161.1328MHz Nom, CMOS, SiTime Corporation MO9120IB6-D0K-33S0-0161132800X vs SIT9120AI-2C3-33S161.132800Y
MO9120IB6-D0K-33S0-0161132800Y LVDS Output Clock Oscillator, 161.1328MHz Nom, KDS Daishinku Corp MO9120IB6-D0K-33S0-0161132800X vs MO9120IB6-D0K-33S0-0161132800Y
ASTMUPLDFL-33-161.1328MHZ-EC-S LVDS Output Clock Oscillator, Abracon Corporation MO9120IB6-D0K-33S0-0161132800X vs ASTMUPLDFL-33-161.1328MHZ-EC-S
SIT9120AI-2C3-33S161.132800 LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 161.1328MHz Nom, CMOS, SiTime Corporation MO9120IB6-D0K-33S0-0161132800X vs SIT9120AI-2C3-33S161.132800
MO9156IB6-D0K-33S0-0161132800T LVDS Output Clock Oscillator, 161.1328MHz Nom, KDS Daishinku Corp MO9120IB6-D0K-33S0-0161132800X vs MO9156IB6-D0K-33S0-0161132800T
MO9156DB6-D0K-33S0-0161132800T LVDS Output Clock Oscillator, 161.1328MHz Nom, KDS Daishinku Corp MO9120IB6-D0K-33S0-0161132800X vs MO9156DB6-D0K-33S0-0161132800T
SIT9120AC-2C3-33S161.132800 LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 161.1328MHz Nom, CMOS, SiTime Corporation MO9120IB6-D0K-33S0-0161132800X vs SIT9120AC-2C3-33S161.132800
SIT9120AI-2C3-33S161.132800X LVDS Output Clock Oscillator, 161.1328MHz Nom, SiTime Corporation MO9120IB6-D0K-33S0-0161132800X vs SIT9120AI-2C3-33S161.132800X
SIT9120AC-2C3-33S161.132800Y LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 161.1328MHz Nom, CMOS, SiTime Corporation MO9120IB6-D0K-33S0-0161132800X vs SIT9120AC-2C3-33S161.132800Y
Part Number Description Manufacturer Compare
EMDS13H2J-161.1328M CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IB6-D0K-33S0-0161132800X vs EMDS13H2J-161.1328M
EMDS23D2H-161.1328M CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IB6-D0K-33S0-0161132800X vs EMDS23D2H-161.1328M
EMDS23D2J-161.1328MTR CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IB6-D0K-33S0-0161132800X vs EMDS23D2J-161.1328MTR
EMDS23H2J-161.1328MTR CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IB6-D0K-33S0-0161132800X vs EMDS23H2J-161.1328MTR
EMDS23M2H-161.1328MTR CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IB6-D0K-33S0-0161132800X vs EMDS23M2H-161.1328MTR
EMDS13H2H-161.1328MTR CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IB6-D0K-33S0-0161132800X vs EMDS13H2H-161.1328MTR
EMDS13M2H-161.1328M CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IB6-D0K-33S0-0161132800X vs EMDS13M2H-161.1328M
EMDS13D2H-161.1328MTR CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IB6-D0K-33S0-0161132800X vs EMDS13D2H-161.1328MTR
EMDS23D2J-161.1328M CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IB6-D0K-33S0-0161132800X vs EMDS23D2J-161.1328M
EMDS13D2J-161.1328MTR CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IB6-D0K-33S0-0161132800X vs EMDS13D2J-161.1328MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO9120IB6-D0K-33S0-0161132800X by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO9120IB6-D0K-33S0-016113... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO9120IB6-D0K-33S0-016113... would you like to use for your alert(s)?
  • Please alert me when MO9120IB6-D0K-33S0-016113... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO9120IB6-D0K-33S0-016113... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO9120IB6-D0K-33S0-016113... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO9120IB6-D0K-33S0-016113... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO9120IB6-D0K-33S0-016113....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO9120IB6-D0K-33S0-0161132800X by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: