Datasheets
MO9120IB6-D0K-33E0-0148500000T by: KDS Daishinku Corp

LVDS Output Clock Oscillator, 148.5MHz Nom,

Part Details for MO9120IB6-D0K-33E0-0148500000T by KDS Daishinku Corp

Overview of MO9120IB6-D0K-33E0-0148500000T by KDS Daishinku Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MO9120IB6-D0K-33E0-0148500000T

MO9120IB6-D0K-33E0-0148500000T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO9120IB6-D0K-33E0-0148500000T Part Data Attributes

MO9120IB6-D0K-33E0-0148500000T KDS Daishinku Corp
Buy Now Datasheet
Compare Parts:
MO9120IB6-D0K-33E0-0148500000T KDS Daishinku Corp LVDS Output Clock Oscillator, 148.5MHz Nom,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 148.5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 50 OHM
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.6 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for MO9120IB6-D0K-33E0-0148500000T

This table gives cross-reference parts and alternative options found for MO9120IB6-D0K-33E0-0148500000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9120IB6-D0K-33E0-0148500000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SIT9120AI-2C3-33E148.500000T SiTime Corporation Check for Price LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 148.5MHz Nom, CMOS, MO9120IB6-D0K-33E0-0148500000T vs SIT9120AI-2C3-33E148.500000T
MO9120IB6-D0K-33E0-0148500000X KDS Daishinku Corp Check for Price LVDS Output Clock Oscillator, 148.5MHz Nom, MO9120IB6-D0K-33E0-0148500000T vs MO9120IB6-D0K-33E0-0148500000X
MO9120IB6-D0K-33E0-0148500000Y KDS Daishinku Corp Check for Price LVDS Output Clock Oscillator, 148.5MHz Nom, MO9120IB6-D0K-33E0-0148500000T vs MO9120IB6-D0K-33E0-0148500000Y
ASTMUPLDFL-33-148.500MHZ-LC-E Abracon Corporation Check for Price LVDS Output Clock Oscillator, MO9120IB6-D0K-33E0-0148500000T vs ASTMUPLDFL-33-148.500MHZ-LC-E
MO9120DB6-D0K-33E0-0148500000X KDS Daishinku Corp Check for Price LVDS Output Clock Oscillator, 148.5MHz Nom, MO9120IB6-D0K-33E0-0148500000T vs MO9120DB6-D0K-33E0-0148500000X
ASTMUPLDFL-33-148.500MHZ-LC-E-T3 Abracon Corporation Check for Price LVDS Output Clock Oscillator, MO9120IB6-D0K-33E0-0148500000T vs ASTMUPLDFL-33-148.500MHZ-LC-E-T3
MO9120DB6-D0K-33E0-0148500000T KDS Daishinku Corp Check for Price LVDS Output Clock Oscillator, 148.5MHz Nom, MO9120IB6-D0K-33E0-0148500000T vs MO9120DB6-D0K-33E0-0148500000T
SIT9120AC-2C3-33E148.500000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 148.5MHz Nom, CMOS, MO9120IB6-D0K-33E0-0148500000T vs SIT9120AC-2C3-33E148.500000
ASTMUPLDFL-33-148.500MHZ-EC-E-T3 Abracon Corporation Check for Price LVDS Output Clock Oscillator, MO9120IB6-D0K-33E0-0148500000T vs ASTMUPLDFL-33-148.500MHZ-EC-E-T3
SIT9120AI-2C3-33E148.500000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 148.5MHz Nom, CMOS, MO9120IB6-D0K-33E0-0148500000T vs SIT9120AI-2C3-33E148.500000
Part Number Manufacturer Composite Price Description Compare
SIT9121AI-2D3-33S148.500000 SiTime Corporation Check for Price 1 to 220 MHz, ±10 to ±50 ppm Differential XO MO9120IB6-D0K-33E0-0148500000T vs SIT9121AI-2D3-33S148.500000
EMDS13M2H-148.500M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN MO9120IB6-D0K-33E0-0148500000T vs EMDS13M2H-148.500M
EMDS13H2J-148.500M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN MO9120IB6-D0K-33E0-0148500000T vs EMDS13H2J-148.500M
SIT9121AC-2B3-33E148.500000 SiTime Corporation Check for Price 1 to 220 MHz, ±10 to ±50 ppm Differential XO MO9120IB6-D0K-33E0-0148500000T vs SIT9121AC-2B3-33E148.500000
EMDS13M2H-148.500MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN MO9120IB6-D0K-33E0-0148500000T vs EMDS13M2H-148.500MTR
EMDS13H2H-148.500M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN MO9120IB6-D0K-33E0-0148500000T vs EMDS13H2H-148.500M
EMDS13D2J-148.500MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN MO9120IB6-D0K-33E0-0148500000T vs EMDS13D2J-148.500MTR
EMDS13D2J-148.500M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN MO9120IB6-D0K-33E0-0148500000T vs EMDS13D2J-148.500M
EMDS13D2H-148.500MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN MO9120IB6-D0K-33E0-0148500000T vs EMDS13D2H-148.500MTR
EMDS13M2J-148.500MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN MO9120IB6-D0K-33E0-0148500000T vs EMDS13M2J-148.500MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO9120IB6-D0K-33E0-0148500000T by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO9120IB6-D0K-33E0-014850... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO9120IB6-D0K-33E0-014850... would you like to use for your alert(s)?
  • Please alert me when MO9120IB6-D0K-33E0-014850... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO9120IB6-D0K-33E0-014850... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO9120IB6-D0K-33E0-014850... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO9120IB6-D0K-33E0-014850... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO9120IB6-D0K-33E0-014850....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO9120IB6-D0K-33E0-0148500000T by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: