Datasheets
MO9120IA6-D0K-25E0-0098304000Y by: KDS Daishinku Corp

LVDS Output Clock Oscillator, 98.304MHz Nom,

Part Details for MO9120IA6-D0K-25E0-0098304000Y by KDS Daishinku Corp

Overview of MO9120IA6-D0K-25E0-0098304000Y by KDS Daishinku Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5146AI-FD-25E0A33.333300 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SiT5155AECFK-25E0-10.949297 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS
SiT5155AECFK-25E0-40.000000 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS

Part Details for MO9120IA6-D0K-25E0-0098304000Y

MO9120IA6-D0K-25E0-0098304000Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO9120IA6-D0K-25E0-0098304000Y Part Data Attributes

MO9120IA6-D0K-25E0-0098304000Y KDS Daishinku Corp
Buy Now Datasheet
Compare Parts:
MO9120IA6-D0K-25E0-0098304000Y KDS Daishinku Corp LVDS Output Clock Oscillator, 98.304MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 98.304 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 0.6 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for MO9120IA6-D0K-25E0-0098304000Y

This table gives cross-reference parts and alternative options found for MO9120IA6-D0K-25E0-0098304000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9120IA6-D0K-25E0-0098304000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9120AI-2D3-25E98.304000Y LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 98.304MHz Nom, CMOS, SiTime Corporation MO9120IA6-D0K-25E0-0098304000Y vs SIT9120AI-2D3-25E98.304000Y
SIT9120AI-2D3-25E98.304000T LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 98.304MHz Nom, CMOS, SiTime Corporation MO9120IA6-D0K-25E0-0098304000Y vs SIT9120AI-2D3-25E98.304000T
ASTMUPLDV-25-98.304MHZ-EC-E-T3 LVDS Output Clock Oscillator, Abracon Corporation MO9120IA6-D0K-25E0-0098304000Y vs ASTMUPLDV-25-98.304MHZ-EC-E-T3
ASTMUPLDV-25-98.304MHZ-LC-E-T3 LVDS Output Clock Oscillator, Abracon Corporation MO9120IA6-D0K-25E0-0098304000Y vs ASTMUPLDV-25-98.304MHZ-LC-E-T3
ASTMUPLDV-25-98.304MHZ-EC-E-T LVDS Output Clock Oscillator, Abracon Corporation MO9120IA6-D0K-25E0-0098304000Y vs ASTMUPLDV-25-98.304MHZ-EC-E-T
SIT9120AC-2D3-25E98.304000T LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 98.304MHz Nom, CMOS, SiTime Corporation MO9120IA6-D0K-25E0-0098304000Y vs SIT9120AC-2D3-25E98.304000T
SIT9365AI-2E3-25E98.304000Y LVDS Output Clock Oscillator, SiTime Corporation MO9120IA6-D0K-25E0-0098304000Y vs SIT9365AI-2E3-25E98.304000Y
MO9120DA6-D0K-25E0-0098304000X LVDS Output Clock Oscillator, 98.304MHz Nom, KDS Daishinku Corp MO9120IA6-D0K-25E0-0098304000Y vs MO9120DA6-D0K-25E0-0098304000X
SIT9365AI-2E3-25E98.304000X LVDS Output Clock Oscillator, 98.304MHz Nom, QFN-6 SiTime Corporation MO9120IA6-D0K-25E0-0098304000Y vs SIT9365AI-2E3-25E98.304000X
ASTMUPLDV-25-98.304MHZ-LC-E LVDS Output Clock Oscillator, Abracon Corporation MO9120IA6-D0K-25E0-0098304000Y vs ASTMUPLDV-25-98.304MHZ-LC-E
Part Number Description Manufacturer Compare
EMDS22H2H-98.304MTR CRYSTAL OSCILLATOR, CLOCK, 98.304MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IA6-D0K-25E0-0098304000Y vs EMDS22H2H-98.304MTR
EMDS22D2J-98.304MTR CRYSTAL OSCILLATOR, CLOCK, 98.304MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IA6-D0K-25E0-0098304000Y vs EMDS22D2J-98.304MTR
EMDS22H2H-98.304M CRYSTAL OSCILLATOR, CLOCK, 98.304MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IA6-D0K-25E0-0098304000Y vs EMDS22H2H-98.304M
EMDS12M2J-98.304M CRYSTAL OSCILLATOR, CLOCK, 98.304MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IA6-D0K-25E0-0098304000Y vs EMDS12M2J-98.304M
EMDS12M2H-98.304MTR CRYSTAL OSCILLATOR, CLOCK, 98.304MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IA6-D0K-25E0-0098304000Y vs EMDS12M2H-98.304MTR
EMDS12M2H-98.304M CRYSTAL OSCILLATOR, CLOCK, 98.304MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IA6-D0K-25E0-0098304000Y vs EMDS12M2H-98.304M
EMDS22H2J-98.304M CRYSTAL OSCILLATOR, CLOCK, 98.304MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IA6-D0K-25E0-0098304000Y vs EMDS22H2J-98.304M
EMDS12H2H-98.304MTR CRYSTAL OSCILLATOR, CLOCK, 98.304MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IA6-D0K-25E0-0098304000Y vs EMDS12H2H-98.304MTR
EMDS22H2J-98.304MTR CRYSTAL OSCILLATOR, CLOCK, 98.304MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IA6-D0K-25E0-0098304000Y vs EMDS22H2J-98.304MTR
EMDS12D2H-98.304M CRYSTAL OSCILLATOR, CLOCK, 98.304MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IA6-D0K-25E0-0098304000Y vs EMDS12D2H-98.304M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO9120IA6-D0K-25E0-0098304000Y by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO9120IA6-D0K-25E0-009830... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO9120IA6-D0K-25E0-009830... would you like to use for your alert(s)?
  • Please alert me when MO9120IA6-D0K-25E0-009830... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO9120IA6-D0K-25E0-009830... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO9120IA6-D0K-25E0-009830... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO9120IA6-D0K-25E0-009830... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO9120IA6-D0K-25E0-009830....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO9120IA6-D0K-25E0-0098304000Y by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: