MO9120IA6-D0H-25S0-0161132800T
KDS Daishinku Corp
Description: LVDS Output Clock Oscillator, 161.1328MHz Nom,

Overview of MO9120IA6-D0H-25S0-0161132800T by KDS Daishinku Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
25S05DM/B Rochester Electronics LLC AM25S05 - 4-Bit x 2-Bit 2-Complement Multiplier
25S05FM/B Rochester Electronics LLC Replacement for AMD part number AM25S05FMB. Buy from authorized manufacturer Rochester Electronics.
DBM25S043 Amphenol Communications Solutions DBM25P043-DSUB DM SIG STB 25 PIN

CAD Models for MO9120IA6-D0H-25S0-0161132800T by KDS Daishinku Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MO9120IA6-D0H-25S0-0161132800T by KDS Daishinku Corp

MO9120IA6-D0H-25S0-0161132800T
KDS Daishinku Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DAISHINKU CORP
Reach Compliance Code
unknown
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max
0.6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
161.1328 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
0.6 ns
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. MO9120IA6-D0H-25S0-0161132800T
    KDS Daishinku Corp
    LVDS Output Clock Oscillator, 161.1328MHz Nom,
    VS

Alternate Parts for MO9120IA6-D0H-25S0-0161132800T

This table gives cross-reference parts and alternative options found for MO9120IA6-D0H-25S0-0161132800T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9120IA6-D0H-25S0-0161132800T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9120AI-2D2-25S161.132800X LVDS Output Clock Oscillator, 161.1328MHz Nom, SiTime Corporation MO9120IA6-D0H-25S0-0161132800T vs SIT9120AI-2D2-25S161.132800X
ASTMUPLDV-25-161.1328MHZ-ER-S LVDS Output Clock Oscillator, Abracon Corporation MO9120IA6-D0H-25S0-0161132800T vs ASTMUPLDV-25-161.1328MHZ-ER-S
MO9156IA6-D0H-25S0-0161132800X LVDS Output Clock Oscillator, 161.1328MHz Nom, KDS Daishinku Corp MO9120IA6-D0H-25S0-0161132800T vs MO9156IA6-D0H-25S0-0161132800X
SIT9120AC-2D2-25S161.132800Y LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 161.1328MHz Nom, CMOS, SiTime Corporation MO9120IA6-D0H-25S0-0161132800T vs SIT9120AC-2D2-25S161.132800Y
MO9120DA6-D0H-25S0-0161132800Y LVDS Output Clock Oscillator, 161.1328MHz Nom, KDS Daishinku Corp MO9120IA6-D0H-25S0-0161132800T vs MO9120DA6-D0H-25S0-0161132800Y
ASTMUPLDV-25-161.1328MHZ-LR-S-T3 LVDS Output Clock Oscillator, Abracon Corporation MO9120IA6-D0H-25S0-0161132800T vs ASTMUPLDV-25-161.1328MHZ-LR-S-T3
MO9156IA6-D0H-25S0-0161132800T LVDS Output Clock Oscillator, 161.1328MHz Nom, KDS Daishinku Corp MO9120IA6-D0H-25S0-0161132800T vs MO9156IA6-D0H-25S0-0161132800T
MO9120DA6-D0H-25S0-0161132800T LVDS Output Clock Oscillator, 161.1328MHz Nom, KDS Daishinku Corp MO9120IA6-D0H-25S0-0161132800T vs MO9120DA6-D0H-25S0-0161132800T
SIT9120AI-2D2-25S161.132800Y LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 161.1328MHz Nom, CMOS, SiTime Corporation MO9120IA6-D0H-25S0-0161132800T vs SIT9120AI-2D2-25S161.132800Y
MO9120IA6-D0H-25S0-0161132800X LVDS Output Clock Oscillator, 161.1328MHz Nom, KDS Daishinku Corp MO9120IA6-D0H-25S0-0161132800T vs MO9120IA6-D0H-25S0-0161132800X
Part Number Description Manufacturer Compare
EMDS12J2H-161.1328MTR CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IA6-D0H-25S0-0161132800T vs EMDS12J2H-161.1328MTR
EMDS22N2J-161.1328M CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IA6-D0H-25S0-0161132800T vs EMDS22N2J-161.1328M
EMDS22N2J-161.1328MTR CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IA6-D0H-25S0-0161132800T vs EMDS22N2J-161.1328MTR
EMDS12J2J-161.1328M CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IA6-D0H-25S0-0161132800T vs EMDS12J2J-161.1328M
EMDS22J2J-161.1328M CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IA6-D0H-25S0-0161132800T vs EMDS22J2J-161.1328M
EMDS12E2H-161.1328MTR CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IA6-D0H-25S0-0161132800T vs EMDS12E2H-161.1328MTR
EMDS12N2J-161.1328M CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IA6-D0H-25S0-0161132800T vs EMDS12N2J-161.1328M
EMDS22E2J-161.1328MTR CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IA6-D0H-25S0-0161132800T vs EMDS22E2J-161.1328MTR
EMDS12J2J-161.1328MTR CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IA6-D0H-25S0-0161132800T vs EMDS12J2J-161.1328MTR
EMDS22E2J-161.1328M CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120IA6-D0H-25S0-0161132800T vs EMDS22E2J-161.1328M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO9120IA6-D0H-25S0-0161132800T by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO9120IA6-D0H-25S0-016113... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO9120IA6-D0H-25S0-016113... would you like to use for your alert(s)?
  • Please alert me when MO9120IA6-D0H-25S0-016113... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO9120IA6-D0H-25S0-016113... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO9120IA6-D0H-25S0-016113... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO9120IA6-D0H-25S0-016113... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO9120IA6-D0H-25S0-016113....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO9120IA6-D0H-25S0-0161132800T by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: