Part Details for MO9120IA6-B0K-25E0-0156520000X by KDS Daishinku Corp
Overview of MO9120IA6-B0K-25E0-0156520000X by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5146AI-FD-25E0A33.333300 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5155AECFK-25E0-10.949297 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SiT5155AECFK-25E0-40.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Part Details for MO9120IA6-B0K-25E0-0156520000X
MO9120IA6-B0K-25E0-0156520000X CAD Models
MO9120IA6-B0K-25E0-0156520000X Part Data Attributes
|
MO9120IA6-B0K-25E0-0156520000X
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
MO9120IA6-B0K-25E0-0156520000X
KDS Daishinku Corp
LVPECL Output Clock Oscillator, 156.52MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MO9120IA6-B0K-25E0-0156520000X
This table gives cross-reference parts and alternative options found for MO9120IA6-B0K-25E0-0156520000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9120IA6-B0K-25E0-0156520000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO9120IA6-B0K-25E0-0156520000Y | LVPECL Output Clock Oscillator, 156.52MHz Nom, | KDS Daishinku Corp | MO9120IA6-B0K-25E0-0156520000X vs MO9120IA6-B0K-25E0-0156520000Y |
MO9120IA6-B0K-25E0-0156520000T | LVPECL Output Clock Oscillator, 156.52MHz Nom, | KDS Daishinku Corp | MO9120IA6-B0K-25E0-0156520000X vs MO9120IA6-B0K-25E0-0156520000T |
MO9120DA6-B0K-25E0-0156520000T | LVPECL Output Clock Oscillator, 156.52MHz Nom, | KDS Daishinku Corp | MO9120IA6-B0K-25E0-0156520000X vs MO9120DA6-B0K-25E0-0156520000T |