MO9120IA6-B0H-25S0-0161132800Y
KDS Daishinku Corp
Description: LVPECL Output Clock Oscillator, 161.1328MHz Nom,

Overview of MO9120IA6-B0H-25S0-0161132800Y by KDS Daishinku Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
25S05DM/B Rochester Electronics LLC AM25S05 - 4-Bit x 2-Bit 2-Complement Multiplier
25S05FM/B Rochester Electronics LLC Replacement for AMD part number AM25S05FMB. Buy from authorized manufacturer Rochester Electronics.
DBM25S043 Amphenol Communications Solutions DBM25P043-DSUB DM SIG STB 25 PIN

CAD Models for MO9120IA6-B0H-25S0-0161132800Y by KDS Daishinku Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MO9120IA6-B0H-25S0-0161132800Y by KDS Daishinku Corp

MO9120IA6-B0H-25S0-0161132800Y
KDS Daishinku Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DAISHINKU CORP
Reach Compliance Code
unknown
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
161.1328 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
0.5 ns
Screening Level
MIL-STD-883F
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. MO9120IA6-B0H-25S0-0161132800Y
    KDS Daishinku Corp
    LVPECL Output Clock Oscillator, 161.1328MHz Nom,
    VS

Alternate Parts for MO9120IA6-B0H-25S0-0161132800Y

This table gives cross-reference parts and alternative options found for MO9120IA6-B0H-25S0-0161132800Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9120IA6-B0H-25S0-0161132800Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9120AI-1D2-25S161.132800Y LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 161.1328MHz Nom, CMOS, SiTime Corporation MO9120IA6-B0H-25S0-0161132800Y vs SIT9120AI-1D2-25S161.132800Y
MO9156IA6-B0H-25S0-0161132800Y LVPECL Output Clock Oscillator, 161.1328MHz Nom, KDS Daishinku Corp MO9120IA6-B0H-25S0-0161132800Y vs MO9156IA6-B0H-25S0-0161132800Y
MO9156IA6-B0H-25S0-0161132800X LVPECL Output Clock Oscillator, 161.1328MHz Nom, KDS Daishinku Corp MO9120IA6-B0H-25S0-0161132800Y vs MO9156IA6-B0H-25S0-0161132800X
SIT9120AC-1D2-25S161.132800X LVPECL Output Clock Oscillator, 161.1328MHz Nom, SiTime Corporation MO9120IA6-B0H-25S0-0161132800Y vs SIT9120AC-1D2-25S161.132800X
SIT9120AI-1D2-25S161.132800 LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 161.1328MHz Nom, CMOS, SiTime Corporation MO9120IA6-B0H-25S0-0161132800Y vs SIT9120AI-1D2-25S161.132800
SIT9120AI-1D2-25S161.132800T LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 161.1328MHz Nom, CMOS, SiTime Corporation MO9120IA6-B0H-25S0-0161132800Y vs SIT9120AI-1D2-25S161.132800T
MO9156DA6-B0H-25S0-0161132800T LVPECL Output Clock Oscillator, 161.1328MHz Nom, KDS Daishinku Corp MO9120IA6-B0H-25S0-0161132800Y vs MO9156DA6-B0H-25S0-0161132800T
SIT9120AI-1D2-25S161.132800X LVPECL Output Clock Oscillator, 161.1328MHz Nom, SiTime Corporation MO9120IA6-B0H-25S0-0161132800Y vs SIT9120AI-1D2-25S161.132800X
MO9156DA6-B0H-25S0-0161132800X LVPECL Output Clock Oscillator, 161.1328MHz Nom, KDS Daishinku Corp MO9120IA6-B0H-25S0-0161132800Y vs MO9156DA6-B0H-25S0-0161132800X
MO9120DA6-B0H-25S0-0161132800T LVPECL Output Clock Oscillator, 161.1328MHz Nom, KDS Daishinku Corp MO9120IA6-B0H-25S0-0161132800Y vs MO9120DA6-B0H-25S0-0161132800T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO9120IA6-B0H-25S0-0161132800Y by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO9120IA6-B0H-25S0-016113... by KDS Daishinku Corp

  • Please alert me when MO9120IA6-B0H-25S0-016113... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO9120IA6-B0H-25S0-016113... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO9120IA6-B0H-25S0-016113... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO9120IA6-B0H-25S0-016113... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO9120IA6-B0H-25S0-016113....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO9120IA6-B0H-25S0-0161132800Y by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: