MO9120DD6-D0H-33S0-0100000000G
KDS Daishinku Corp
Description: LVDS Output Clock Oscillator, 100MHz Nom,

Overview of MO9120DD6-D0H-33S0-0100000000G by KDS Daishinku Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5000AI-2E-33S0-26.000000 SiTime Standard Frequency ±5 ppm (VC)TCXO
SiT5001AI-3E-33S0-75.000000 SiTime 1 to 80 MHz, ±5 ppm (VC)TCXO
SiT5002AI-2E-33S0-100.000000 SiTime 80 to 220 MHz, ±5 ppm (VC)TCXO

CAD Models for MO9120DD6-D0H-33S0-0100000000G by KDS Daishinku Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MO9120DD6-D0H-33S0-0100000000G by KDS Daishinku Corp

MO9120DD6-D0H-33S0-0100000000G
KDS Daishinku Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DAISHINKU CORP
Reach Compliance Code
unknown
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Equivalence Code
SOLCC6,.1,43
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
0.6 ns
Screening Level
MIL-STD-883F
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. MO9120DD6-D0H-33S0-0100000000G
    KDS Daishinku Corp
    LVDS Output Clock Oscillator, 100MHz Nom,
    VS

Alternate Parts for MO9120DD6-D0H-33S0-0100000000G

This table gives cross-reference parts and alternative options found for MO9120DD6-D0H-33S0-0100000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9120DD6-D0H-33S0-0100000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9120AI-2B2-33S100.000000 LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 100MHz Nom, CMOS, SiTime Corporation MO9120DD6-D0H-33S0-0100000000G vs SIT9120AI-2B2-33S100.000000
ASTMUPLDE-33-100.000MHZ-LR-S-T3 LVDS Output Clock Oscillator, Abracon Corporation MO9120DD6-D0H-33S0-0100000000G vs ASTMUPLDE-33-100.000MHZ-LR-S-T3
SIT9121AC-2B2-33S100.000000 LVDS Output Clock Oscillator, 100MHz Nom, SiTime Corporation MO9120DD6-D0H-33S0-0100000000G vs SIT9121AC-2B2-33S100.000000
SIT9120AC-2B2-33S100.000000G LVDS Output Clock Oscillator, 100MHz Nom, SiTime Corporation MO9120DD6-D0H-33S0-0100000000G vs SIT9120AC-2B2-33S100.000000G
MO9120ID6-D0H-33S0-0100000000E LVDS Output Clock Oscillator, 100MHz Nom, KDS Daishinku Corp MO9120DD6-D0H-33S0-0100000000G vs MO9120ID6-D0H-33S0-0100000000E
SIT9121AC-2B2-33S100.000000Y LVDS Output Clock Oscillator, 100MHz Nom, SiTime Corporation MO9120DD6-D0H-33S0-0100000000G vs SIT9121AC-2B2-33S100.000000Y
SIT9120AC-2B2-33S100.000000 LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 100MHz Nom, CMOS, SiTime Corporation MO9120DD6-D0H-33S0-0100000000G vs SIT9120AC-2B2-33S100.000000
ASTMUPLDE-33-100.000MHZ-ER-S LVDS Output Clock Oscillator, Abracon Corporation MO9120DD6-D0H-33S0-0100000000G vs ASTMUPLDE-33-100.000MHZ-ER-S
SIT9120AC-2B2-33S100.000000D LVDS Output Clock Oscillator, 100MHz Nom, SiTime Corporation MO9120DD6-D0H-33S0-0100000000G vs SIT9120AC-2B2-33S100.000000D
MO9120ID6-D0H-33S0-0100000000G LVDS Output Clock Oscillator, 100MHz Nom, KDS Daishinku Corp MO9120DD6-D0H-33S0-0100000000G vs MO9120ID6-D0H-33S0-0100000000G
Part Number Description Manufacturer Compare
EMDS13J2H-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120DD6-D0H-33S0-0100000000G vs EMDS13J2H-100.000M
SIT9121AI-2D2-33S100.000000 LVDS Output Clock Oscillator, 100MHz Nom, SiTime Corporation MO9120DD6-D0H-33S0-0100000000G vs SIT9121AI-2D2-33S100.000000
EMDS13J2J-100.000MTR CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120DD6-D0H-33S0-0100000000G vs EMDS13J2J-100.000MTR
SIT9366AE-2B2-33E100.000000 LVDS Output Clock Oscillator, 100MHz Nom, PQFD-6 SiTime Corporation MO9120DD6-D0H-33S0-0100000000G vs SIT9366AE-2B2-33E100.000000
EMDS13E2H-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120DD6-D0H-33S0-0100000000G vs EMDS13E2H-100.000M
EMDS13E2J-100.000MTR CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120DD6-D0H-33S0-0100000000G vs EMDS13E2J-100.000MTR
SIT9121AI-2C2-33E100.000000 LVDS Output Clock Oscillator, 100MHz Nom, SiTime Corporation MO9120DD6-D0H-33S0-0100000000G vs SIT9121AI-2C2-33E100.000000
SIT9121AC-2D2-33E100.000000 LVDS Output Clock Oscillator, 100MHz Nom, SiTime Corporation MO9120DD6-D0H-33S0-0100000000G vs SIT9121AC-2D2-33E100.000000
VC-806-EDE-FAAN-100M000000_SNPB VC-806-EDE-FAAN-100M000000_SNPBDIP Microchip Technology Inc MO9120DD6-D0H-33S0-0100000000G vs VC-806-EDE-FAAN-100M000000_SNPB
SIT9121AI-2B2-33E100.000000E LVDS Output Clock Oscillator, 100MHz Nom, SiTime Corporation MO9120DD6-D0H-33S0-0100000000G vs SIT9121AI-2B2-33E100.000000E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO9120DD6-D0H-33S0-0100000000G by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO9120DD6-D0H-33S0-010000... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO9120DD6-D0H-33S0-010000... would you like to use for your alert(s)?
  • Please alert me when MO9120DD6-D0H-33S0-010000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO9120DD6-D0H-33S0-010000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO9120DD6-D0H-33S0-010000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO9120DD6-D0H-33S0-010000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO9120DD6-D0H-33S0-010000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO9120DD6-D0H-33S0-0100000000G by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: