Datasheets
MO9120DB6-D0H-33S0-0125000000T by: KDS Daishinku Corp

LVDS Output Clock Oscillator, 125MHz Nom,

Part Details for MO9120DB6-D0H-33S0-0125000000T by KDS Daishinku Corp

Overview of MO9120DB6-D0H-33S0-0125000000T by KDS Daishinku Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MO9120DB6-D0H-33S0-0125000000T

MO9120DB6-D0H-33S0-0125000000T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO9120DB6-D0H-33S0-0125000000T Part Data Attributes

MO9120DB6-D0H-33S0-0125000000T KDS Daishinku Corp
Buy Now Datasheet
Compare Parts:
MO9120DB6-D0H-33S0-0125000000T KDS Daishinku Corp LVDS Output Clock Oscillator, 125MHz Nom,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 125 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS
Output Load 50 OHM
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.6 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for MO9120DB6-D0H-33S0-0125000000T

This table gives cross-reference parts and alternative options found for MO9120DB6-D0H-33S0-0125000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9120DB6-D0H-33S0-0125000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9120AI-2C2-33S125.000000X LVDS Output Clock Oscillator, 125MHz Nom, SiTime Corporation MO9120DB6-D0H-33S0-0125000000T vs SIT9120AI-2C2-33S125.000000X
MO9120DB6-D0H-33S0-0125000000X LVDS Output Clock Oscillator, 125MHz Nom, KDS Daishinku Corp MO9120DB6-D0H-33S0-0125000000T vs MO9120DB6-D0H-33S0-0125000000X
SIT9120AC-2C2-33S125.000000 LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 125MHz Nom, CMOS, SiTime Corporation MO9120DB6-D0H-33S0-0125000000T vs SIT9120AC-2C2-33S125.000000
MO9120DB6-D0H-33S0-0125000000Y LVDS Output Clock Oscillator, 125MHz Nom, KDS Daishinku Corp MO9120DB6-D0H-33S0-0125000000T vs MO9120DB6-D0H-33S0-0125000000Y
SIT9120AI-2C2-33S125.000000T LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 125MHz Nom, CMOS, SiTime Corporation MO9120DB6-D0H-33S0-0125000000T vs SIT9120AI-2C2-33S125.000000T
MO9120IB6-D0H-33S0-0125000000Y LVDS Output Clock Oscillator, 125MHz Nom, KDS Daishinku Corp MO9120DB6-D0H-33S0-0125000000T vs MO9120IB6-D0H-33S0-0125000000Y
SIT9120AI-2C2-33S125.000000Y LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 125MHz Nom, CMOS, SiTime Corporation MO9120DB6-D0H-33S0-0125000000T vs SIT9120AI-2C2-33S125.000000Y
MO9120IB6-D0H-33S0-0125000000T LVDS Output Clock Oscillator, 125MHz Nom, KDS Daishinku Corp MO9120DB6-D0H-33S0-0125000000T vs MO9120IB6-D0H-33S0-0125000000T
ASTMUPLDFL-33-125.000MHZ-ER-S-T LVDS Output Clock Oscillator, Abracon Corporation MO9120DB6-D0H-33S0-0125000000T vs ASTMUPLDFL-33-125.000MHZ-ER-S-T
ASTMUPLDFL-33-125.000MHZ-LR-S-T3 LVDS Output Clock Oscillator, Abracon Corporation MO9120DB6-D0H-33S0-0125000000T vs ASTMUPLDFL-33-125.000MHZ-LR-S-T3
Part Number Description Manufacturer Compare
EMDS13J2H-125.000M CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120DB6-D0H-33S0-0125000000T vs EMDS13J2H-125.000M
EMDS23J2H-125.000MTR CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120DB6-D0H-33S0-0125000000T vs EMDS23J2H-125.000MTR
VCC6-LCF-125M000000 LVDS Output Clock Oscillator, 125MHz Nom Microchip Technology Inc MO9120DB6-D0H-33S0-0125000000T vs VCC6-LCF-125M000000
EMDS13E2H-125.000M CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120DB6-D0H-33S0-0125000000T vs EMDS13E2H-125.000M
EMDS13N2H-125.000MTR CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120DB6-D0H-33S0-0125000000T vs EMDS13N2H-125.000MTR
EMDS23N2J-125.000MTR CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120DB6-D0H-33S0-0125000000T vs EMDS23N2J-125.000MTR
EMDS23N2J-125.000M CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120DB6-D0H-33S0-0125000000T vs EMDS23N2J-125.000M
EMDS23E2J-125.000M CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120DB6-D0H-33S0-0125000000T vs EMDS23E2J-125.000M
SIT9365AE-2B2-33E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, PQFD-6 SiTime Corporation MO9120DB6-D0H-33S0-0125000000T vs SIT9365AE-2B2-33E125.000000
EMDS23J2H-125.000M CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation MO9120DB6-D0H-33S0-0125000000T vs EMDS23J2H-125.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO9120DB6-D0H-33S0-0125000000T by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO9120DB6-D0H-33S0-012500... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO9120DB6-D0H-33S0-012500... would you like to use for your alert(s)?
  • Please alert me when MO9120DB6-D0H-33S0-012500... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO9120DB6-D0H-33S0-012500... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO9120DB6-D0H-33S0-012500... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO9120DB6-D0H-33S0-012500... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO9120DB6-D0H-33S0-012500....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO9120DB6-D0H-33S0-0125000000T by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: