Datasheets
MO9120DB6-D0H-25S0-0106250000X by: KDS Daishinku Corp

LVDS Output Clock Oscillator, 106.25MHz Nom,

Part Details for MO9120DB6-D0H-25S0-0106250000X by KDS Daishinku Corp

Overview of MO9120DB6-D0H-25S0-0106250000X by KDS Daishinku Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
25S05DM/B Rochester Electronics LLC AM25S05 - 4-Bit x 2-Bit 2-Complement Multiplier
25S05FM/B Rochester Electronics LLC Replacement for AMD part number AM25S05FMB. Buy from authorized manufacturer Rochester Electronics.
DBM25S043 Amphenol Communications Solutions DBM25P043-DSUB DM SIG STB 25 PIN

Part Details for MO9120DB6-D0H-25S0-0106250000X

MO9120DB6-D0H-25S0-0106250000X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO9120DB6-D0H-25S0-0106250000X Part Data Attributes

MO9120DB6-D0H-25S0-0106250000X KDS Daishinku Corp
Buy Now Datasheet
Compare Parts:
MO9120DB6-D0H-25S0-0106250000X KDS Daishinku Corp LVDS Output Clock Oscillator, 106.25MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 106.25 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Equivalence Code SOLCC6,.12
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.6 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for MO9120DB6-D0H-25S0-0106250000X

This table gives cross-reference parts and alternative options found for MO9120DB6-D0H-25S0-0106250000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9120DB6-D0H-25S0-0106250000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MO9120DB6-D0H-25S0-0106250000T KDS Daishinku Corp Check for Price LVDS Output Clock Oscillator, 106.25MHz Nom, MO9120DB6-D0H-25S0-0106250000X vs MO9120DB6-D0H-25S0-0106250000T
SIT9120AI-2C2-25S106.250000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 106.25MHz Nom, CMOS, MO9120DB6-D0H-25S0-0106250000X vs SIT9120AI-2C2-25S106.250000
MO9120IB6-D0H-25S0-0106250000Y KDS Daishinku Corp Check for Price LVDS Output Clock Oscillator, 106.25MHz Nom, MO9120DB6-D0H-25S0-0106250000X vs MO9120IB6-D0H-25S0-0106250000Y
SIT9120AI-2C2-25S106.250000X SiTime Corporation Check for Price LVDS Output Clock Oscillator, 106.25MHz Nom, MO9120DB6-D0H-25S0-0106250000X vs SIT9120AI-2C2-25S106.250000X
SIT9120AC-2C2-25S106.250000T SiTime Corporation Check for Price LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 106.25MHz Nom, CMOS, MO9120DB6-D0H-25S0-0106250000X vs SIT9120AC-2C2-25S106.250000T
SIT9120AC-2C2-25S106.250000X SiTime Corporation Check for Price LVDS Output Clock Oscillator, 106.25MHz Nom, MO9120DB6-D0H-25S0-0106250000X vs SIT9120AC-2C2-25S106.250000X
SIT9120AC-2C2-25S106.250000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 106.25MHz Nom, CMOS, MO9120DB6-D0H-25S0-0106250000X vs SIT9120AC-2C2-25S106.250000
SIT9120AC-2C2-25S106.250000Y SiTime Corporation Check for Price LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 106.25MHz Nom, CMOS, MO9120DB6-D0H-25S0-0106250000X vs SIT9120AC-2C2-25S106.250000Y
ASTMUPLDFL-25-106.250MHZ-LR-S-T3 Abracon Corporation Check for Price LVDS Output Clock Oscillator, MO9120DB6-D0H-25S0-0106250000X vs ASTMUPLDFL-25-106.250MHZ-LR-S-T3
SIT9120AI-2C2-25S106.250000Y SiTime Corporation Check for Price LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 106.25MHz Nom, CMOS, MO9120DB6-D0H-25S0-0106250000X vs SIT9120AI-2C2-25S106.250000Y
Part Number Manufacturer Composite Price Description Compare
EMDS22E2J-108.000M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 108MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN MO9120DB6-D0H-25S0-0106250000X vs EMDS22E2J-108.000M
EMDS12J2H-108.000MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 108MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN MO9120DB6-D0H-25S0-0106250000X vs EMDS12J2H-108.000MTR
EMDS22J2J-106.250MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN MO9120DB6-D0H-25S0-0106250000X vs EMDS22J2J-106.250MTR
EMDS22E2H-108.000MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 108MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN MO9120DB6-D0H-25S0-0106250000X vs EMDS22E2H-108.000MTR
EMDS22J2J-106.250M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN MO9120DB6-D0H-25S0-0106250000X vs EMDS22J2J-106.250M
SIT9121AI-2C2-25E108.000000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 108MHz Nom, MO9120DB6-D0H-25S0-0106250000X vs SIT9121AI-2C2-25E108.000000
EMDS12J2J-106.250MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN MO9120DB6-D0H-25S0-0106250000X vs EMDS12J2J-106.250MTR
EMDS12E2J-108.000MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 108MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN MO9120DB6-D0H-25S0-0106250000X vs EMDS12E2J-108.000MTR
EMDS22N2J-106.250MTR Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN MO9120DB6-D0H-25S0-0106250000X vs EMDS22N2J-106.250MTR
EMDS12J2H-108.000M Ecliptek Corporation Check for Price CRYSTAL OSCILLATOR, CLOCK, 108MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN MO9120DB6-D0H-25S0-0106250000X vs EMDS12J2H-108.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO9120DB6-D0H-25S0-0106250000X by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO9120DB6-D0H-25S0-010625... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO9120DB6-D0H-25S0-010625... would you like to use for your alert(s)?
  • Please alert me when MO9120DB6-D0H-25S0-010625... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO9120DB6-D0H-25S0-010625... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO9120DB6-D0H-25S0-010625... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO9120DB6-D0H-25S0-010625... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO9120DB6-D0H-25S0-010625....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO9120DB6-D0H-25S0-0106250000X by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: