MO9120DB6-B0G-25E0-0166000000X
KDS Daishinku Corp
Description: LVPECL Output Clock Oscillator, 166MHz Nom,

Overview of MO9120DB6-B0G-25E0-0166000000X by KDS Daishinku Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5146AI-FD-25E0A33.333300 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SiT5155AECFK-25E0-10.949297 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS
SiT5155AECFK-25E0-40.000000 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS

CAD Models for MO9120DB6-B0G-25E0-0166000000X by KDS Daishinku Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MO9120DB6-B0G-25E0-0166000000X by KDS Daishinku Corp

MO9120DB6-B0G-25E0-0166000000X
KDS Daishinku Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DAISHINKU CORP
Reach Compliance Code
unknown
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
166 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Equivalence Code
SOLCC6,.12
Physical Dimension
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
0.5 ns
Screening Level
MIL-STD-883F
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. MO9120DB6-B0G-25E0-0166000000X
    KDS Daishinku Corp
    LVPECL Output Clock Oscillator, 166MHz Nom,
    VS

Alternate Parts for MO9120DB6-B0G-25E0-0166000000X

This table gives cross-reference parts and alternative options found for MO9120DB6-B0G-25E0-0166000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9120DB6-B0G-25E0-0166000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9120AC-1C1-25E166.000000 LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 166MHz Nom, CMOS, SiTime Corporation MO9120DB6-B0G-25E0-0166000000X vs SIT9120AC-1C1-25E166.000000
SIT9120AC-1C1-25E166.000000X LVPECL Output Clock Oscillator, 166MHz Nom, SiTime Corporation MO9120DB6-B0G-25E0-0166000000X vs SIT9120AC-1C1-25E166.000000X
SIT9120AI-1C1-25E166.000000X LVPECL Output Clock Oscillator, 166MHz Nom, SiTime Corporation MO9120DB6-B0G-25E0-0166000000X vs SIT9120AI-1C1-25E166.000000X
SIT9120AC-1C1-25E166.000000T LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 166MHz Nom, CMOS, SiTime Corporation MO9120DB6-B0G-25E0-0166000000X vs SIT9120AC-1C1-25E166.000000T
SIT9120AI-1C1-25E166.000000 LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 166MHz Nom, CMOS, SiTime Corporation MO9120DB6-B0G-25E0-0166000000X vs SIT9120AI-1C1-25E166.000000
SIT9120AI-1C1-25E166.000000Y LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 166MHz Nom, CMOS, SiTime Corporation MO9120DB6-B0G-25E0-0166000000X vs SIT9120AI-1C1-25E166.000000Y
SIT9120AC-1C1-25E166.000000Y LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 166MHz Nom, CMOS, SiTime Corporation MO9120DB6-B0G-25E0-0166000000X vs SIT9120AC-1C1-25E166.000000Y
SIT9120AI-1C1-25E166.000000T LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 166MHz Nom, CMOS, SiTime Corporation MO9120DB6-B0G-25E0-0166000000X vs SIT9120AI-1C1-25E166.000000T
MO9120IB6-B0G-25E0-0166000000T LVPECL Output Clock Oscillator, 166MHz Nom, KDS Daishinku Corp MO9120DB6-B0G-25E0-0166000000X vs MO9120IB6-B0G-25E0-0166000000T
Part Number Description Manufacturer Compare
VCC6-RAG-166M000 LVPECL Output Clock Oscillator, 10MHz Min, 270MHz Max, 166MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Vectron International MO9120DB6-B0G-25E0-0166000000X vs VCC6-RAG-166M000
AX5PBF1-166.0000T OSC XO 166MHZ 2.5V LVPECL Abracon Corporation MO9120DB6-B0G-25E0-0166000000X vs AX5PBF1-166.0000T
AX5PBF1-166.0000C OSC XO 166MHZ 2.5V LVPECL Abracon Corporation MO9120DB6-B0G-25E0-0166000000X vs AX5PBF1-166.0000C
VCC6-RCG-166M000 LVPECL Output Clock Oscillator, 10MHz Min, 270MHz Max, 166MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Vectron International MO9120DB6-B0G-25E0-0166000000X vs VCC6-RCG-166M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO9120DB6-B0G-25E0-0166000000X by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO9120DB6-B0G-25E0-016600... by KDS Daishinku Corp

  • Please alert me when MO9120DB6-B0G-25E0-016600... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO9120DB6-B0G-25E0-016600... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO9120DB6-B0G-25E0-016600... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO9120DB6-B0G-25E0-016600... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO9120DB6-B0G-25E0-016600....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO9120DB6-B0G-25E0-0166000000X by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: