Datasheets
MO9120DA6-B0H-25S0-0150000000T by: KDS Daishinku Corp

LVPECL Output Clock Oscillator, 150MHz Nom,

Part Details for MO9120DA6-B0H-25S0-0150000000T by KDS Daishinku Corp

Overview of MO9120DA6-B0H-25S0-0150000000T by KDS Daishinku Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
25S05DM/B Rochester Electronics LLC AM25S05 - 4-Bit x 2-Bit 2-Complement Multiplier
25S05FM/B Rochester Electronics LLC Replacement for AMD part number AM25S05FMB. Buy from authorized manufacturer Rochester Electronics.
DBM25S043 Amphenol Communications Solutions DBM25P043-DSUB DM SIG STB 25 PIN

Part Details for MO9120DA6-B0H-25S0-0150000000T

MO9120DA6-B0H-25S0-0150000000T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO9120DA6-B0H-25S0-0150000000T Part Data Attributes

MO9120DA6-B0H-25S0-0150000000T KDS Daishinku Corp
Buy Now Datasheet
Compare Parts:
MO9120DA6-B0H-25S0-0150000000T KDS Daishinku Corp LVPECL Output Clock Oscillator, 150MHz Nom,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 150 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVPECL
Output Load 50 OHM
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 0.5 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for MO9120DA6-B0H-25S0-0150000000T

This table gives cross-reference parts and alternative options found for MO9120DA6-B0H-25S0-0150000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9120DA6-B0H-25S0-0150000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SIT9120AC-1D2-25S150.000000T SiTime Corporation Check for Price LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 150MHz Nom, CMOS, MO9120DA6-B0H-25S0-0150000000T vs SIT9120AC-1D2-25S150.000000T
MO9120DA6-B0H-25S0-0150000000X KDS Daishinku Corp Check for Price LVPECL Output Clock Oscillator, 150MHz Nom, MO9120DA6-B0H-25S0-0150000000T vs MO9120DA6-B0H-25S0-0150000000X
SIT9120AC-1D2-25S150.000000Y SiTime Corporation Check for Price LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 150MHz Nom, CMOS, MO9120DA6-B0H-25S0-0150000000T vs SIT9120AC-1D2-25S150.000000Y
SIT9120AC-1D2-25S150.000000X SiTime Corporation Check for Price LVPECL Output Clock Oscillator, 150MHz Nom, MO9120DA6-B0H-25S0-0150000000T vs SIT9120AC-1D2-25S150.000000X
SIT9120AI-1D2-25S150.000000X SiTime Corporation Check for Price LVPECL Output Clock Oscillator, 150MHz Nom, MO9120DA6-B0H-25S0-0150000000T vs SIT9120AI-1D2-25S150.000000X
MO9120DA6-B0H-25S0-0150000000Y KDS Daishinku Corp Check for Price LVPECL Output Clock Oscillator, 150MHz Nom, MO9120DA6-B0H-25S0-0150000000T vs MO9120DA6-B0H-25S0-0150000000Y
MO9120IA6-B0H-25S0-0150000000X KDS Daishinku Corp Check for Price LVPECL Output Clock Oscillator, 150MHz Nom, MO9120DA6-B0H-25S0-0150000000T vs MO9120IA6-B0H-25S0-0150000000X
SIT9120AI-1D2-25S150.000000T SiTime Corporation Check for Price LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 150MHz Nom, CMOS, MO9120DA6-B0H-25S0-0150000000T vs SIT9120AI-1D2-25S150.000000T
SIT9120AI-1D2-25S150.000000Y SiTime Corporation Check for Price LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 150MHz Nom, CMOS, MO9120DA6-B0H-25S0-0150000000T vs SIT9120AI-1D2-25S150.000000Y
MO9120IA6-B0H-25S0-0150000000T KDS Daishinku Corp Check for Price LVPECL Output Clock Oscillator, 150MHz Nom, MO9120DA6-B0H-25S0-0150000000T vs MO9120IA6-B0H-25S0-0150000000T
Part Number Manufacturer Composite Price Description Compare
AX3PBF3-150.0000T3 Abracon Corporation Check for Price XTAL OSC XO 150MHZ 2.5V LVPECL MO9120DA6-B0H-25S0-0150000000T vs AX3PBF3-150.0000T3
AX3PBF2-150.0000T Abracon Corporation Check for Price XTAL OSC XO 150MHZ 2.5V LVPECL MO9120DA6-B0H-25S0-0150000000T vs AX3PBF2-150.0000T
AX3PBF4-150.0000 Abracon Corporation Check for Price XTAL OSC XO 150MHZ 2.5V LVPECL MO9120DA6-B0H-25S0-0150000000T vs AX3PBF4-150.0000
AX7PBF3-150.0000T Abracon Corporation Check for Price XTAL OSC XO 150.0000MHZ LVPECL MO9120DA6-B0H-25S0-0150000000T vs AX7PBF3-150.0000T
AX3PBF1-150.0000T3 Abracon Corporation Check for Price XTAL OSC XO 150MHZ 2.5V LVPECL MO9120DA6-B0H-25S0-0150000000T vs AX3PBF1-150.0000T3
AX7PBF4-150.0000C Abracon Corporation Check for Price XTAL OSC XO 150.0000MHZ LVPECL MO9120DA6-B0H-25S0-0150000000T vs AX7PBF4-150.0000C
AX7PBF2-150.0000C Abracon Corporation Check for Price XTAL OSC XO 150.0000MHZ LVPECL MO9120DA6-B0H-25S0-0150000000T vs AX7PBF2-150.0000C
AX3PBF2-150.0000 Abracon Corporation Check for Price XTAL OSC XO 150MHZ 2.5V LVPECL MO9120DA6-B0H-25S0-0150000000T vs AX3PBF2-150.0000
AX7PBF1-150.0000T Abracon Corporation Check for Price XTAL OSC XO 150.0000MHZ LVPECL MO9120DA6-B0H-25S0-0150000000T vs AX7PBF1-150.0000T
AX7PBF1-150.0000C Abracon Corporation Check for Price XTAL OSC XO 150.0000MHZ LVPECL MO9120DA6-B0H-25S0-0150000000T vs AX7PBF1-150.0000C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO9120DA6-B0H-25S0-0150000000T by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO9120DA6-B0H-25S0-015000... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO9120DA6-B0H-25S0-015000... would you like to use for your alert(s)?
  • Please alert me when MO9120DA6-B0H-25S0-015000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO9120DA6-B0H-25S0-015000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO9120DA6-B0H-25S0-015000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO9120DA6-B0H-25S0-015000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO9120DA6-B0H-25S0-015000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO9120DA6-B0H-25S0-0150000000T by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: