Part Details for MO8920MD4-C0H-XXS0-0025000625E by KDS Daishinku Corp
Overview of MO8920MD4-C0H-XXS0-0025000625E by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MO8920MD4-C0H-XXS0-0025000625E
MO8920MD4-C0H-XXS0-0025000625E CAD Models
MO8920MD4-C0H-XXS0-0025000625E Part Data Attributes
|
MO8920MD4-C0H-XXS0-0025000625E
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
MO8920MD4-C0H-XXS0-0025000625E
KDS Daishinku Corp
LVCMOS Output Clock Oscillator, 25.000625MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25.000625 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MO8920MD4-C0H-XXS0-0025000625E
This table gives cross-reference parts and alternative options found for MO8920MD4-C0H-XXS0-0025000625E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO8920MD4-C0H-XXS0-0025000625E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.