Part Details for MO8918EH4-C0J-33E0-0091833999D by KDS Daishinku Corp
Overview of MO8918EH4-C0J-33E0-0091833999D by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5146AI-FK-33E0A60.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5346AE-FQ-33E0A60.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SiT5000AC-2E-33E0-40.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO |
Part Details for MO8918EH4-C0J-33E0-0091833999D
MO8918EH4-C0J-33E0-0091833999D CAD Models
MO8918EH4-C0J-33E0-0091833999D Part Data Attributes
|
MO8918EH4-C0J-33E0-0091833999D
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
MO8918EH4-C0J-33E0-0091833999D
KDS Daishinku Corp
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 91.833999 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MO8918EH4-C0J-33E0-0091833999D
This table gives cross-reference parts and alternative options found for MO8918EH4-C0J-33E0-0091833999D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO8918EH4-C0J-33E0-0091833999D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO8920MH4-C0J-33E0-0091833999E | LVCMOS Output Clock Oscillator, 91.833999MHz Nom, | KDS Daishinku Corp | MO8918EH4-C0J-33E0-0091833999D vs MO8920MH4-C0J-33E0-0091833999E |
MO8918AH4-C0J-33E0-0091833999D | LVCMOS Output Clock Oscillator, | KDS Daishinku Corp | MO8918EH4-C0J-33E0-0091833999D vs MO8918AH4-C0J-33E0-0091833999D |
MO8920MH4-C0J-33E0-0091833999D | LVCMOS Output Clock Oscillator, 91.833999MHz Nom, | KDS Daishinku Corp | MO8918EH4-C0J-33E0-0091833999D vs MO8920MH4-C0J-33E0-0091833999D |