Part Details for MO5SS362JQ by ASJ Holdings Limited
Overview of MO5SS362JQ by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MO5SS362JQ
MO5SS362JQ CAD Models
MO5SS362JQ Part Data Attributes
|
MO5SS362JQ
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
MO5SS362JQ
ASJ Holdings Limited
Fixed Resistor, Metal Oxide Film, 5W, 3600ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASJ PTE LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 25 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MO5SS | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for MO5SS362JQ
This table gives cross-reference parts and alternative options found for MO5SS362JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO5SS362JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO5362JQ | Fixed Resistor, Metal Oxide Film, 5W, 3600ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | ASJ Holdings Limited | MO5SS362JQ vs MO5362JQ |
MO5SS362JM | Fixed Resistor, Metal Oxide Film, 5W, 3600ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | ASJ Holdings Limited | MO5SS362JQ vs MO5SS362JM |
MO5362JR | Fixed Resistor, Metal Oxide Film, 5W, 3600ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | ASJ Holdings Limited | MO5SS362JQ vs MO5362JR |
MO5362JB | Fixed Resistor, Metal Oxide Film, 5W, 3600ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | ASJ Holdings Limited | MO5SS362JQ vs MO5362JB |
MO5SS362JS | Fixed Resistor, Metal Oxide Film, 5W, 3600ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | ASJ Holdings Limited | MO5SS362JQ vs MO5SS362JS |
MO5SS362JA | Fixed Resistor, Metal Oxide Film, 5W, 3600ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | ASJ Holdings Limited | MO5SS362JQ vs MO5SS362JA |
MO5362JN | Fixed Resistor, Metal Oxide Film, 5W, 3600ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | ASJ Holdings Limited | MO5SS362JQ vs MO5362JN |