Part Details for MO500BG512B by Synton-Tech Corp
Overview of MO500BG512B by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Part Details for MO500BG512B
MO500BG512B CAD Models
MO500BG512B Part Data Attributes
|
MO500BG512B
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MO500BG512B
Synton-Tech Corp
Fixed Resistor, Metal Film, 5W, 5100ohm, 750V, 2% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flame Retardant Coat | |
Lead Diameter | 0.75 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 39 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MO | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 750 V |