Part Details for MO2WS-243JB by MERITEK Electronics Corporation
Overview of MO2WS-243JB by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MO2WS-243JB
MO2WS-243JB CAD Models
MO2WS-243JB Part Data Attributes
|
MO2WS-243JB
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MO2WS-243JB
MERITEK Electronics Corporation
Fixed Resistor, Metal Oxide Film, 2W, 24000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MO2WS-243JB
This table gives cross-reference parts and alternative options found for MO2WS-243JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO2WS-243JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO2CM25243J | Fixed Resistor, Metal Oxide Film, 2W, 24000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO2WS-243JB vs MO2CM25243J |
MO2CMA243J | Fixed Resistor, Metal Oxide Film, 2W, 24000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO2WS-243JB vs MO2CMA243J |
MO2CM20T243J | Fixed Resistor, Metal Oxide Film, 2W, 24000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO2WS-243JB vs MO2CM20T243J |
MO2LL20A243J | Fixed Resistor, Metal Oxide Film, 2W, 24000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO2WS-243JB vs MO2LL20A243J |
MO2LT521R243J | Fixed Resistor, Metal Oxide Film, 2W, 24000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO2WS-243JB vs MO2LT521R243J |
MO2LL631A243J | Fixed Resistor, Metal Oxide Film, 2W, 24000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO2WS-243JB vs MO2LL631A243J |
MO2LL631R243J | Fixed Resistor, Metal Oxide Film, 2W, 24000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO2WS-243JB vs MO2LL631R243J |
MO2CMR243J | Fixed Resistor, Metal Oxide Film, 2W, 24000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO2WS-243JB vs MO2CMR243J |
MO2CL20243J | Fixed Resistor, Metal Oxide Film, 2W, 24000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO2WS-243JB vs MO2CL20243J |
MO2LM20T243J | Fixed Resistor, Metal Oxide Film, 2W, 24000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO2WS-243JB vs MO2LM20T243J |