MO2LT631A273J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MO2LT631A273J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Automotive

CAD Models for MO2LT631A273J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MO2LT631A273J by KOA Speer Electronics Inc

MO2LT631A273J
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
JESD-609 Code
e0
Manufacturer Series
MO
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
27000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. MO2LT631A273J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for MO2LT631A273J

This table gives cross-reference parts and alternative options found for MO2LT631A273J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO2LT631A273J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MO2LL20A273J Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MO2LT631A273J vs MO2LL20A273J
MO2LL25A273J Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MO2LT631A273J vs MO2LL25A273J
MO2LM20E273J Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MO2LT631A273J vs MO2LM20E273J
MO2LM20T273J Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MO2LT631A273J vs MO2LM20T273J
MO2LL631R273J Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MO2LT631A273J vs MO2LL631R273J
MO2LL631A273J Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MO2LT631A273J vs MO2LL631A273J
MO2LU273J Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MO2LT631A273J vs MO2LU273J
MO2LT521R273J Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MO2LT631A273J vs MO2LT521R273J
MO2CUA273J Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO2LT631A273J vs MO2CUA273J
MO2CMA273J Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO2LT631A273J vs MO2CMA273J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO2LT631A273J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO2LT631A273J by KOA Speer Electronics Inc

  • Please alert me when MO2LT631A273J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MO2LT631A273J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO2LT631A273J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MO2LT631A273J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO2LT631A273J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO2LT631A273J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: