There are no models available for this part yet.
Overview of MO2LT521A680G by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Automotive
CAD Models for MO2LT521A680G by KOA Speer Electronics Inc
Part Data Attributes for MO2LT521A680G by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
MO
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
68 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
350 V
|
Alternate Parts for MO2LT521A680G
This table gives cross-reference parts and alternative options found for MO2LT521A680G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO2LT521A680G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO2CC25680G | Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO2LT521A680G vs MO2CC25680G |
MO2LL631R680G | Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO2LT521A680G vs MO2LL631R680G |
MO2CLR680G | Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO2LT521A680G vs MO2CLR680G |
RSMF2682%A | Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MO2LT521A680G vs RSMF2682%A |
RSMF2682%T | Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MO2LT521A680G vs RSMF2682%T |
RSMF2682%R | Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MO2LT521A680G vs RSMF2682%R |
RSF2682%T | Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MO2LT521A680G vs RSF2682%T |
MO2CM680G | Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | KOA Speer Electronics Inc | MO2LT521A680G vs MO2CM680G |
MO2LM25C680G | Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO2LT521A680G vs MO2LM25C680G |
MO2CLA680G | Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO2LT521A680G vs MO2CLA680G |