Part Details for MO2LM20E200J by KOA Speer Electronics Inc
Overview of MO2LM20E200J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MO2LM20E200J
MO2LM20E200J CAD Models
MO2LM20E200J Part Data Attributes
|
MO2LM20E200J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MO2LM20E200J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e0 | |
Manufacturer Series | MO | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MO2LM20E200J
This table gives cross-reference parts and alternative options found for MO2LM20E200J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO2LM20E200J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO2CLA200J | Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO2LM20E200J vs MO2CLA200J |
MO2CLR200J | Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO2LM20E200J vs MO2CLR200J |
MO2LM20T200J | Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO2LM20E200J vs MO2LM20T200J |
MO2LL631A200J | Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO2LM20E200J vs MO2LL631A200J |
MO2LT521A200J | Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO2LM20E200J vs MO2LT521A200J |
MO2LL631R200J | Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO2LM20E200J vs MO2LL631R200J |
MO2LT521R200J | Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO2LM20E200J vs MO2LT521R200J |
MO2LT631R200J | Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO2LM20E200J vs MO2LT631R200J |
MO2LL25A200J | Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO2LM20E200J vs MO2LL25A200J |
MO2CMA200J | Fixed Resistor, Metal Oxide Film, 2W, 20ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO2LM20E200J vs MO2CMA200J |