Part Details for MO2CLR162G by KOA Speer Electronics Inc
Overview of MO2CLR162G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MO2CLR162G
MO2CLR162G CAD Models
MO2CLR162G Part Data Attributes
|
MO2CLR162G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MO2CLR162G
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 1600ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e2 | |
Manufacturer Series | MO | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for MO2CLR162G
This table gives cross-reference parts and alternative options found for MO2CLR162G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO2CLR162G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO2CMR162G | Fixed Resistor, Metal Oxide Film, 2W, 1600ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO2CLR162G vs MO2CMR162G |
RSF21.6K2%A | Fixed Resistor, Metal Oxide Film, 2W, 1600ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MO2CLR162G vs RSF21.6K2%A |
MO2CUA162G | Fixed Resistor, Metal Oxide Film, 2W, 1600ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO2CLR162G vs MO2CUA162G |
RSF21.6K2%R | Fixed Resistor, Metal Oxide Film, 2W, 1600ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MO2CLR162G vs RSF21.6K2%R |
MO2LT631R162G | Fixed Resistor, Metal Oxide Film, 2W, 1600ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO2CLR162G vs MO2LT631R162G |
MO2LL20A162G | Fixed Resistor, Metal Oxide Film, 2W, 1600ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO2CLR162G vs MO2LL20A162G |
MO2LM20E162G | Fixed Resistor, Metal Oxide Film, 2W, 1600ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO2CLR162G vs MO2LM20E162G |
RSMF21.6K2%A | Fixed Resistor, Metal Oxide Film, 2W, 1600ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MO2CLR162G vs RSMF21.6K2%A |
MO2CLA162G | Fixed Resistor, Metal Oxide Film, 2W, 1600ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO2CLR162G vs MO2CLA162G |
MO2LM25C162G | Fixed Resistor, Metal Oxide Film, 2W, 1600ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO2CLR162G vs MO2LM25C162G |