MO2C162G
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Oxide Film, 2W, 1600ohm, 350V, 2% +/-Tol, -200,200ppm/Cel,

Overview of MO2C162G by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MO2C162G by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MO2C162G by KOA Speer Electronics Inc

MO2C162G
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e2
Lead Diameter
0.8 mm
Lead Length
30 mm
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
6 mm
Package Length
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Box
Rated Power Dissipation (P)
2 W
Resistance
1600 Ω
Resistor Type
FIXED RESISTOR
Series
MO
Technology
METAL OXIDE FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Tolerance
2%
Working Voltage
350 V
Want to compare parts?
  1. MO2C162G
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Oxide Film, 2W, 1600ohm, 350V, 2% +/-Tol, -200,200ppm/Cel,
    VS

Alternate Parts for MO2C162G

This table gives cross-reference parts and alternative options found for MO2C162G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO2C162G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MO2CT741A162G Fixed Resistor, Metal Oxide Film, 2W, 1600ohm, 350V, 2% +/-Tol, -200,200ppm/Cel, KOA Speer Electronics Inc MO2C162G vs MO2CT741A162G
MO2CT521A162G Fixed Resistor, Metal Oxide Film, 2W, 1600ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO2C162G vs MO2CT521A162G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO2C162G by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO2C162G by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MO2C162G would you like to use for your alert(s)?
  • Please alert me when MO2C162G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO2C162G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO2C162G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO2C162G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO2C162G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO2C162G by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: