Datasheets
MO2020ME5-CTJ-25S0-0069239999D by: KDS Daishinku Corp

LVCMOS Output Clock Oscillator, 69.239999MHz Nom, SOT23-5

Part Details for MO2020ME5-CTJ-25S0-0069239999D by KDS Daishinku Corp

Overview of MO2020ME5-CTJ-25S0-0069239999D by KDS Daishinku Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
25S05DM/B Rochester Electronics LLC AM25S05 - 4-Bit x 2-Bit 2-Complement Multiplier
25S05FM/B Rochester Electronics LLC Replacement for AMD part number AM25S05FMB. Buy from authorized manufacturer Rochester Electronics.
DBM25S043 Amphenol Communications Solutions DBM25P043-DSUB DM SIG STB 25 PIN

Part Details for MO2020ME5-CTJ-25S0-0069239999D

MO2020ME5-CTJ-25S0-0069239999D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO2020ME5-CTJ-25S0-0069239999D Part Data Attributes

MO2020ME5-CTJ-25S0-0069239999D KDS Daishinku Corp
Buy Now Datasheet
Compare Parts:
MO2020ME5-CTJ-25S0-0069239999D KDS Daishinku Corp LVCMOS Output Clock Oscillator, 69.239999MHz Nom, SOT23-5
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 30%
Mounting Feature SURFACE MOUNT
Number of Terminals 5
Operating Frequency-Nom 69.239999 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Oscillator Type LVCMOS
Output Load 15 pF
Output Low Current-Max 3 mA
Package Equivalence Code TSOP5/6,.11,37
Physical Dimension 3.05mm X 1.75mm X 1.45mm
Rise Time-Max 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for MO2020ME5-CTJ-25S0-0069239999D

This table gives cross-reference parts and alternative options found for MO2020ME5-CTJ-25S0-0069239999D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO2020ME5-CTJ-25S0-0069239999D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MO2020ME5-CTJ-25S0-0069239999E LVCMOS Output Clock Oscillator, 69.239999MHz Nom, SOT23-5 KDS Daishinku Corp MO2020ME5-CTJ-25S0-0069239999D vs MO2020ME5-CTJ-25S0-0069239999E
MO2020ME5-CFJ-25S0-0069239999E LVCMOS Output Clock Oscillator, 69.239999MHz Nom, SOT23-5 KDS Daishinku Corp MO2020ME5-CTJ-25S0-0069239999D vs MO2020ME5-CFJ-25S0-0069239999E
MO2020ME5-CUJ-25S0-0069239999E LVCMOS Output Clock Oscillator, 69.239999MHz Nom, SOT23-5 KDS Daishinku Corp MO2020ME5-CTJ-25S0-0069239999D vs MO2020ME5-CUJ-25S0-0069239999E
MO2020ME5-CAJ-25S0-0069239999D LVCMOS Output Clock Oscillator, 69.239999MHz Nom, SOT23-5 KDS Daishinku Corp MO2020ME5-CTJ-25S0-0069239999D vs MO2020ME5-CAJ-25S0-0069239999D
MO2020ME5-C0J-25S0-0069239999E LVCMOS Output Clock Oscillator, 69.239999MHz Nom, SOT23-5 KDS Daishinku Corp MO2020ME5-CTJ-25S0-0069239999D vs MO2020ME5-C0J-25S0-0069239999E
MO2020ME5-CRJ-25S0-0069239999D LVCMOS Output Clock Oscillator, 69.239999MHz Nom, SOT23-5 KDS Daishinku Corp MO2020ME5-CTJ-25S0-0069239999D vs MO2020ME5-CRJ-25S0-0069239999D
MO2020ME5-CLJ-25S0-0069239999D LVCMOS Output Clock Oscillator, 69.239999MHz Nom, SOT23-5 KDS Daishinku Corp MO2020ME5-CTJ-25S0-0069239999D vs MO2020ME5-CLJ-25S0-0069239999D
MO2020ME5-CBJ-25S0-0069239999E LVCMOS Output Clock Oscillator, 69.239999MHz Nom, SOT23-5 KDS Daishinku Corp MO2020ME5-CTJ-25S0-0069239999D vs MO2020ME5-CBJ-25S0-0069239999E
MO2020ME5-CEJ-25S0-0069239999E LVCMOS Output Clock Oscillator, 69.239999MHz Nom, SOT23-5 KDS Daishinku Corp MO2020ME5-CTJ-25S0-0069239999D vs MO2020ME5-CEJ-25S0-0069239999E
MO2020ME5-CEJ-25S0-0069239999D LVCMOS Output Clock Oscillator, 69.239999MHz Nom, SOT23-5 KDS Daishinku Corp MO2020ME5-CTJ-25S0-0069239999D vs MO2020ME5-CEJ-25S0-0069239999D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO2020ME5-CTJ-25S0-0069239999D by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO2020ME5-CTJ-25S0-006923... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO2020ME5-CTJ-25S0-006923... would you like to use for your alert(s)?
  • Please alert me when MO2020ME5-CTJ-25S0-006923... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO2020ME5-CTJ-25S0-006923... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO2020ME5-CTJ-25S0-006923... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO2020ME5-CTJ-25S0-006923... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO2020ME5-CTJ-25S0-006923....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO2020ME5-CTJ-25S0-0069239999D by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: