Part Details for MO2019EE5-CBK-18N0-01370000000Y by KDS Daishinku Corp
Overview of MO2019EE5-CBK-18N0-01370000000Y by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5000AI-GE-18N0-20.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SIT5000AC-GE-18N0-16.800000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5000AI-2E-18N0-19.200000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO |
Part Details for MO2019EE5-CBK-18N0-01370000000Y
MO2019EE5-CBK-18N0-01370000000Y CAD Models
MO2019EE5-CBK-18N0-01370000000Y Part Data Attributes
|
MO2019EE5-CBK-18N0-01370000000Y
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
MO2019EE5-CBK-18N0-01370000000Y
KDS Daishinku Corp
LVCMOS Output Clock Oscillator, 137MHz Nom, SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAISHINKU CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | unknown | |
Additional Feature | TR | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 137 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.05mm x 1.75mm x 1.45mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MO2019EE5-CBK-18N0-01370000000Y
This table gives cross-reference parts and alternative options found for MO2019EE5-CBK-18N0-01370000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO2019EE5-CBK-18N0-01370000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.