Part Details for MO2019AE5-CFH-28E0-01227050010E by KDS Daishinku Corp
Overview of MO2019AE5-CFH-28E0-01227050010E by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAE528E02 | Amphenol Communications Solutions | Modular Jack - Stacked, Input Output Connectors RJ45, Stacked, Shield, LEDs, 2 Port, With Filter. | |
SiT5155AECFK-28E0-16.369000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SiT5155AE-FK-28E0-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Part Details for MO2019AE5-CFH-28E0-01227050010E
MO2019AE5-CFH-28E0-01227050010E CAD Models
MO2019AE5-CFH-28E0-01227050010E Part Data Attributes
|
MO2019AE5-CFH-28E0-01227050010E
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
MO2019AE5-CFH-28E0-01227050010E
KDS Daishinku Corp
LVCMOS Output Clock Oscillator, 122.705001MHz Nom, SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 122.705001 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.05mm x 1.75mm x 1.45mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MO2019AE5-CFH-28E0-01227050010E
This table gives cross-reference parts and alternative options found for MO2019AE5-CFH-28E0-01227050010E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO2019AE5-CFH-28E0-01227050010E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO2019AE5-CFH-28E0-01227050010D | LVCMOS Output Clock Oscillator, 122.705001MHz Nom, SOT23-5 | KDS Daishinku Corp | MO2019AE5-CFH-28E0-01227050010E vs MO2019AE5-CFH-28E0-01227050010D |
MO2019AE5-CFH-28E0-01227050010Y | LVCMOS Output Clock Oscillator, 122.705001MHz Nom, SOT23-5 | KDS Daishinku Corp | MO2019AE5-CFH-28E0-01227050010E vs MO2019AE5-CFH-28E0-01227050010Y |