Part Details for MO2019AE5-CBJ-28N0-01178109990Y by KDS Daishinku Corp
Overview of MO2019AE5-CBJ-28N0-01178109990Y by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MO2019AE5-CBJ-28N0-01178109990Y
MO2019AE5-CBJ-28N0-01178109990Y CAD Models
MO2019AE5-CBJ-28N0-01178109990Y Part Data Attributes
|
MO2019AE5-CBJ-28N0-01178109990Y
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
MO2019AE5-CBJ-28N0-01178109990Y
KDS Daishinku Corp
LVCMOS Output Clock Oscillator, 117.810999MHz Nom, SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 117.810999 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.05mm x 1.75mm x 1.45mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |