Part Details for MO2018AE5-CEH-28N0-0092155001E by KDS Daishinku Corp
Overview of MO2018AE5-CEH-28N0-0092155001E by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAE528N02 | Amphenol Communications Solutions | Modular Jack - Stacked, Input Output Connectors RJ45, Stacked, Shield, LEDs, 2 Port, With Filter. | |
SiT5000AI-8E-28N0-20.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5155AECFK-28N0-16.367667 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Part Details for MO2018AE5-CEH-28N0-0092155001E
MO2018AE5-CEH-28N0-0092155001E CAD Models
MO2018AE5-CEH-28N0-0092155001E Part Data Attributes
|
MO2018AE5-CEH-28N0-0092155001E
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
MO2018AE5-CEH-28N0-0092155001E
KDS Daishinku Corp
LVCMOS Output Clock Oscillator, 92.155001MHz Nom, SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DAISHINKU CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 92.155001 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 3 mA | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm X 1.75mm X 1.45mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MO2018AE5-CEH-28N0-0092155001E
This table gives cross-reference parts and alternative options found for MO2018AE5-CEH-28N0-0092155001E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO2018AE5-CEH-28N0-0092155001E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.