Part Details for MO1W-270JTR by MERITEK Electronics Corporation
Overview of MO1W-270JTR by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MO1W-270JTR
MO1W-270JTR CAD Models
MO1W-270JTR Part Data Attributes
|
MO1W-270JTR
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MO1W-270JTR
MERITEK Electronics Corporation
Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MO1W-270JTR
This table gives cross-reference parts and alternative options found for MO1W-270JTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1W-270JTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO1WS-270JB | Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MO1W-270JTR vs MO1WS-270JB |
MO1CC15270J | Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1W-270JTR vs MO1CC15270J |
MO1CUA270J | Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1W-270JTR vs MO1CUA270J |
MO1CL15270J | Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1W-270JTR vs MO1CL15270J |
MO1CLA270J | Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1W-270JTR vs MO1CLA270J |
MO1LL20A270J | Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO1W-270JTR vs MO1LL20A270J |
MO1LT521A270J | Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO1W-270JTR vs MO1LT521A270J |
MO1CMA270J | Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1W-270JTR vs MO1CMA270J |
MO1CL270J | Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | KOA Speer Electronics Inc | MO1W-270JTR vs MO1CL270J |
MO1WS-270JTR | Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MO1W-270JTR vs MO1WS-270JTR |