Datasheets
MO1LT521A151J by: KOA Speer Electronics Inc

Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for MO1LT521A151J by KOA Speer Electronics Inc

Overview of MO1LT521A151J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Automotive

Part Details for MO1LT521A151J

MO1LT521A151J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO1LT521A151J Part Data Attributes

MO1LT521A151J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
MO1LT521A151J KOA Speer Electronics Inc Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
JESD-609 Code e0
Manufacturer Series MO
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 235 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method AMMO PACK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 150 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 350 V

Alternate Parts for MO1LT521A151J

This table gives cross-reference parts and alternative options found for MO1LT521A151J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1LT521A151J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MO1LL521A151J Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MO1LT521A151J vs MO1LL521A151J
MO1WS-151JB Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation MO1LT521A151J vs MO1WS-151JB
MO1CMR151J Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO1LT521A151J vs MO1CMR151J
MO1W-151JTR Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation MO1LT521A151J vs MO1W-151JTR
MO1CUA151J Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO1LT521A151J vs MO1CUA151J
MO1CC15151J Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO1LT521A151J vs MO1CC15151J
MO1LL20A151J Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MO1LT521A151J vs MO1LL20A151J
MO1CLA151J Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO1LT521A151J vs MO1CLA151J
MO1CL20151J Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO1LT521A151J vs MO1CL20151J
MO1W-151JB Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation MO1LT521A151J vs MO1W-151JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO1LT521A151J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO1LT521A151J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MO1LT521A151J would you like to use for your alert(s)?
  • Please alert me when MO1LT521A151J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO1LT521A151J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO1LT521A151J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO1LT521A151J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO1LT521A151J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO1LT521A151J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: