Datasheets
MO1CU240G by: KOA Speer Electronics Inc

Fixed Resistor, Metal Oxide Film, 1W, 24ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for MO1CU240G by KOA Speer Electronics Inc

Overview of MO1CU240G by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Automotive

Part Details for MO1CU240G

MO1CU240G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO1CU240G Part Data Attributes

MO1CU240G KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
MO1CU240G KOA Speer Electronics Inc Fixed Resistor, Metal Oxide Film, 1W, 24ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Construction Cylindrical
JESD-609 Code e2
Lead Diameter 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 235 °C
Operating Temperature-Min -55 °C
Package Diameter 4 mm
Package Length 12 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 24 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Copper (Sn/Cu) - hot dipped
Terminal Shape WIRE
Tolerance 2%
Working Voltage 350 V

Alternate Parts for MO1CU240G

This table gives cross-reference parts and alternative options found for MO1CU240G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1CU240G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MO1CT631R240G Fixed Resistor, Metal Oxide Film, 1W, 24ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO1CU240G vs MO1CT631R240G
MO1CL52A240G Fixed Resistor, Metal Oxide Film, 1W, 24ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO1CU240G vs MO1CL52A240G
MO1CT631A240G Fixed Resistor, Metal Oxide Film, 1W, 24ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO1CU240G vs MO1CT631A240G
MO1CL15A240G Fixed Resistor, Metal Oxide Film, 1W, 24ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO1CU240G vs MO1CL15A240G
MO1CL631A240G Fixed Resistor, Metal Oxide Film, 1W, 24ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO1CU240G vs MO1CL631A240G
MO1CL521R240G Fixed Resistor, Metal Oxide Film, 1W, 24ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MO1CU240G vs MO1CL521R240G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO1CU240G by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO1CU240G by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MO1CU240G would you like to use for your alert(s)?
  • Please alert me when MO1CU240G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO1CU240G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO1CU240G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO1CU240G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO1CU240G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO1CU240G by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: