Part Details for MO1CLA182G by KOA Speer Electronics Inc
Overview of MO1CLA182G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MO1CLA182G
MO1CLA182G CAD Models
MO1CLA182G Part Data Attributes
|
MO1CLA182G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MO1CLA182G
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 1800ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e2 | |
Manufacturer Series | MO | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for MO1CLA182G
This table gives cross-reference parts and alternative options found for MO1CLA182G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1CLA182G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO1CMA182G | Fixed Resistor, Metal Oxide Film, 1W, 1800ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1CLA182G vs MO1CMA182G |
MO1LM15S182G | Fixed Resistor, Metal Oxide Film, 1W, 1800ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO1CLA182G vs MO1LM15S182G |
MO1LL15A182G | Fixed Resistor, Metal Oxide Film, 1W, 1800ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO1CLA182G vs MO1LL15A182G |
MO1LL521A182G | Fixed Resistor, Metal Oxide Film, 1W, 1800ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO1CLA182G vs MO1LL521A182G |
MO1LT52A182G | Fixed Resistor, Metal Oxide Film, 1W, 1800ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO1CLA182G vs MO1LT52A182G |
MO1CC15182G | Fixed Resistor, Metal Oxide Film, 1W, 1800ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1CLA182G vs MO1CC15182G |
MO1CUA182G | Fixed Resistor, Metal Oxide Film, 1W, 1800ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1CLA182G vs MO1CUA182G |
MO1LL20A182G | Fixed Resistor, Metal Oxide Film, 1W, 1800ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO1CLA182G vs MO1LL20A182G |
MO1LT521A182G | Fixed Resistor, Metal Oxide Film, 1W, 1800ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO1CLA182G vs MO1LT521A182G |
MO1LT52R182G | Fixed Resistor, Metal Oxide Film, 1W, 1800ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO1CLA182G vs MO1LT52R182G |