Part Details for MO1CC15160J by KOA Speer Electronics Inc
Overview of MO1CC15160J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MO1CC15160J
MO1CC15160J CAD Models
MO1CC15160J Part Data Attributes
|
MO1CC15160J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MO1CC15160J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 16ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MO1CC15160J
This table gives cross-reference parts and alternative options found for MO1CC15160J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1CC15160J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO1W-160JTR | Fixed Resistor, Metal Oxide Film, 1W, 16ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MO1CC15160J vs MO1W-160JTR |
MO1CMR160J | Fixed Resistor, Metal Oxide Film, 1W, 16ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1CC15160J vs MO1CMR160J |
MO1CMA160J | Fixed Resistor, Metal Oxide Film, 1W, 16ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1CC15160J vs MO1CMA160J |
MO1LL20A160J | Fixed Resistor, Metal Oxide Film, 1W, 16ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO1CC15160J vs MO1LL20A160J |
MO1LT521A160J | Fixed Resistor, Metal Oxide Film, 1W, 16ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO1CC15160J vs MO1LT521A160J |
MO1LM15S160J | Fixed Resistor, Metal Oxide Film, 1W, 16ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO1CC15160J vs MO1LM15S160J |
MO1CUR160J | Fixed Resistor, Metal Oxide Film, 1W, 16ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1CC15160J vs MO1CUR160J |
MO1LL521A160J | Fixed Resistor, Metal Oxide Film, 1W, 16ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO1CC15160J vs MO1LL521A160J |
MO1CL15160J | Fixed Resistor, Metal Oxide Film, 1W, 16ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1CC15160J vs MO1CL15160J |
MO1CL20160J | Fixed Resistor, Metal Oxide Film, 1W, 16ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MO1CC15160J vs MO1CL20160J |