Datasheets
MO1602ID4-C0G-18E0-0035840000E by: KDS Daishinku Corp

LVCMOS Output Clock Oscillator, 35.84MHz Nom,

Part Details for MO1602ID4-C0G-18E0-0035840000E by KDS Daishinku Corp

Overview of MO1602ID4-C0G-18E0-0035840000E by KDS Daishinku Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5001AI-GE-18E0-48.000000 SiTime 1 to 80 MHz, ±5 ppm (VC)TCXO
SiT1569AC-J3-18E-0000.102200 SiTime Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator
SiT1569AC-J3-18E-0003.000000 SiTime Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator

Part Details for MO1602ID4-C0G-18E0-0035840000E

MO1602ID4-C0G-18E0-0035840000E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO1602ID4-C0G-18E0-0035840000E Part Data Attributes

MO1602ID4-C0G-18E0-0035840000E KDS Daishinku Corp
Buy Now Datasheet
Compare Parts:
MO1602ID4-C0G-18E0-0035840000E KDS Daishinku Corp LVCMOS Output Clock Oscillator, 35.84MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 35.84 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Output Low Current-Max 2 mA
Package Equivalence Code DILCC4,.1,83
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2.5 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 1.98 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for MO1602ID4-C0G-18E0-0035840000E

This table gives cross-reference parts and alternative options found for MO1602ID4-C0G-18E0-0035840000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1602ID4-C0G-18E0-0035840000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MO1602ID4-C0G-18E0-0035840000D LVCMOS Output Clock Oscillator, 35.84MHz Nom, KDS Daishinku Corp MO1602ID4-C0G-18E0-0035840000E vs MO1602ID4-C0G-18E0-0035840000D
CMC30218AU3E-35.840MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602ID4-C0G-18E0-0035840000E vs CMC30218AU3E-35.840MHZ
CMC30218AU7E-35.840MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602ID4-C0G-18E0-0035840000E vs CMC30218AU7E-35.840MHZ
CMC30218AV4E-35.840MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602ID4-C0G-18E0-0035840000E vs CMC30218AV4E-35.840MHZ
SIT1602BC-21-18E-35.840000D LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation MO1602ID4-C0G-18E0-0035840000E vs SIT1602BC-21-18E-35.840000D
CMC30218AU4E-35.840MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602ID4-C0G-18E0-0035840000E vs CMC30218AU4E-35.840MHZ
SIT8208AC-21-18E-35.840000 LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation MO1602ID4-C0G-18E0-0035840000E vs SIT8208AC-21-18E-35.840000
SIT1602BI-21-18E-35.840000 LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation MO1602ID4-C0G-18E0-0035840000E vs SIT1602BI-21-18E-35.840000
CMC30218AU1E-35.840MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602ID4-C0G-18E0-0035840000E vs CMC30218AU1E-35.840MHZ
SIT8208AC-21-18E-35.840000Y -20 TO 70C, 3225, 20PPM, 1.8V, 3 SiTime Corporation MO1602ID4-C0G-18E0-0035840000E vs SIT8208AC-21-18E-35.840000Y
Part Number Description Manufacturer Compare
SIT8208AC-21-18E-35.840000 LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation MO1602ID4-C0G-18E0-0035840000E vs SIT8208AC-21-18E-35.840000
SIT8208AC-31-18S-35.840000 LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation MO1602ID4-C0G-18E0-0035840000E vs SIT8208AC-31-18S-35.840000
SIT8208AI-21-18E-35.840000 LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation MO1602ID4-C0G-18E0-0035840000E vs SIT8208AI-21-18E-35.840000
SIT8208AI-31-18S-35.840000 LVCMOS Output Clock Oscillator, 35.84MHz Nom, SiTime Corporation MO1602ID4-C0G-18E0-0035840000E vs SIT8208AI-31-18S-35.840000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO1602ID4-C0G-18E0-0035840000E by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO1602ID4-C0G-18E0-003584... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO1602ID4-C0G-18E0-003584... would you like to use for your alert(s)?
  • Please alert me when MO1602ID4-C0G-18E0-003584... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO1602ID4-C0G-18E0-003584... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO1602ID4-C0G-18E0-003584... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO1602ID4-C0G-18E0-003584... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO1602ID4-C0G-18E0-003584....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO1602ID4-C0G-18E0-0035840000E by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: