Part Details for MO1602IB4-C0G-XXN0-0004096000Y by KDS Daishinku Corp
Overview of MO1602IB4-C0G-XXN0-0004096000Y by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MO1602IB4-C0G-XXN0-0004096000Y
MO1602IB4-C0G-XXN0-0004096000Y CAD Models
MO1602IB4-C0G-XXN0-0004096000Y Part Data Attributes
|
MO1602IB4-C0G-XXN0-0004096000Y
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
MO1602IB4-C0G-XXN0-0004096000Y
KDS Daishinku Corp
LVCMOS Output Clock Oscillator, 4.096MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4.096 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12,94 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MO1602IB4-C0G-XXN0-0004096000Y
This table gives cross-reference parts and alternative options found for MO1602IB4-C0G-XXN0-0004096000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1602IB4-C0G-XXN0-0004096000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPFL-4.096MHZ-LJ-N | LVCMOS Output Clock Oscillator | Abracon Corporation | MO1602IB4-C0G-XXN0-0004096000Y vs ASTMLPFL-4.096MHZ-LJ-N |
CMC502XXAV3N-4.096MHZ | LVCMOS Output Clock Oscillator, 4.096MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | MO1602IB4-C0G-XXN0-0004096000Y vs CMC502XXAV3N-4.096MHZ |
CMC502XXAU8N-4.096MHZ | LVCMOS Output Clock Oscillator, 4.096MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | MO1602IB4-C0G-XXN0-0004096000Y vs CMC502XXAU8N-4.096MHZ |
CMC502XXAV1N-4.096MHZ | LVCMOS Output Clock Oscillator, 4.096MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | MO1602IB4-C0G-XXN0-0004096000Y vs CMC502XXAV1N-4.096MHZ |
CMC502XXAV5N-4.096MHZ | LVCMOS Output Clock Oscillator, 4.096MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | MO1602IB4-C0G-XXN0-0004096000Y vs CMC502XXAV5N-4.096MHZ |
SIT1602BC-31-XXN-4.096000X | LVCMOS Output Clock Oscillator, | SiTime Corporation | MO1602IB4-C0G-XXN0-0004096000Y vs SIT1602BC-31-XXN-4.096000X |
CMC502XXAU5N-4.096MHZ | LVCMOS Output Clock Oscillator, 4.096MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | MO1602IB4-C0G-XXN0-0004096000Y vs CMC502XXAU5N-4.096MHZ |
SIT1602BC-31-XXN-4.096000Y | LVCMOS Output Clock Oscillator, | SiTime Corporation | MO1602IB4-C0G-XXN0-0004096000Y vs SIT1602BC-31-XXN-4.096000Y |
CMC502XXAV4N-4.096MHZ | LVCMOS Output Clock Oscillator, 4.096MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | MO1602IB4-C0G-XXN0-0004096000Y vs CMC502XXAV4N-4.096MHZ |
ASTMLPFL-4.096MHZ-EJ-N | LVCMOS Output Clock Oscillator | Abracon Corporation | MO1602IB4-C0G-XXN0-0004096000Y vs ASTMLPFL-4.096MHZ-EJ-N |