MO1602DH4-C0G-28N0-0026000000D
KDS Daishinku Corp
Description: LVCMOS Output Clock Oscillator, 26MHz Nom,

Overview of MO1602DH4-C0G-28N0-0026000000D by KDS Daishinku Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
RJSAE528N02 Amphenol Communications Solutions Modular Jack - Stacked, Input Output Connectors RJ45, Stacked, Shield, LEDs, 2 Port, With Filter.
SiT5000AI-8E-28N0-20.000000 SiTime Standard Frequency ±5 ppm (VC)TCXO
SiT5155AECFK-28N0-16.367667 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS

CAD Models for MO1602DH4-C0G-28N0-0026000000D by KDS Daishinku Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MO1602DH4-C0G-28N0-0026000000D by KDS Daishinku Corp

MO1602DH4-C0G-28N0-0026000000D
KDS Daishinku Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DAISHINKU CORP
Reach Compliance Code
unknown
Additional Feature
ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
26 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Output Low Current-Max
3 mA
Package Equivalence Code
SOLCC4,.08,37
Physical Dimension
2.0mm x 1.6mm x 0.75mm
Rise Time-Max
2 ns
Screening Level
MIL-STD-883F
Supply Voltage-Max
3.08 V
Supply Voltage-Min
2.52 V
Supply Voltage-Nom
2.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. MO1602DH4-C0G-28N0-0026000000D
    KDS Daishinku Corp
    LVCMOS Output Clock Oscillator, 26MHz Nom,
    VS

Alternate Parts for MO1602DH4-C0G-28N0-0026000000D

This table gives cross-reference parts and alternative options found for MO1602DH4-C0G-28N0-0026000000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1602DH4-C0G-28N0-0026000000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTMLPA-28-26.000MHZ-EJ-NB LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DH4-C0G-28N0-0026000000D vs ASTMLPA-28-26.000MHZ-EJ-NB
CMC20228AU8N-26.000MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602DH4-C0G-28N0-0026000000D vs CMC20228AU8N-26.000MHZ
ASTMLPA-28-26.000MHZ-EJ-NF-T LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DH4-C0G-28N0-0026000000D vs ASTMLPA-28-26.000MHZ-EJ-NF-T
ASTMHTA-28-26.000MHZ-AJ-N LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DH4-C0G-28N0-0026000000D vs ASTMHTA-28-26.000MHZ-AJ-N
ASTMLPA-28-26.000MHZ-EJ-NA-T LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DH4-C0G-28N0-0026000000D vs ASTMLPA-28-26.000MHZ-EJ-NA-T
CMC20228AU3N-26.000MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602DH4-C0G-28N0-0026000000D vs CMC20228AU3N-26.000MHZ
CMC20228AV5N-26.000MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602DH4-C0G-28N0-0026000000D vs CMC20228AV5N-26.000MHZ
ASTMLPA-28-26.000MHZ-EJ-NL-T3 LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DH4-C0G-28N0-0026000000D vs ASTMLPA-28-26.000MHZ-EJ-NL-T3
ASTMLPA-28-26.000MHZ-LJ-NA-T3 LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DH4-C0G-28N0-0026000000D vs ASTMLPA-28-26.000MHZ-LJ-NA-T3
CMC20228AU2N-26.000MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602DH4-C0G-28N0-0026000000D vs CMC20228AU2N-26.000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO1602DH4-C0G-28N0-0026000000D by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO1602DH4-C0G-28N0-002600... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO1602DH4-C0G-28N0-002600... would you like to use for your alert(s)?
  • Please alert me when MO1602DH4-C0G-28N0-002600... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO1602DH4-C0G-28N0-002600... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO1602DH4-C0G-28N0-002600... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO1602DH4-C0G-28N0-002600... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO1602DH4-C0G-28N0-002600....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO1602DH4-C0G-28N0-0026000000D by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: