Part Details for MO1602DG4-C0G-18S0-0026000000D by KDS Daishinku Corp
Overview of MO1602DG4-C0G-18S0-0026000000D by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK7910018S00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RZ/T1 | |
SIT5001AI-2E-18S0-24.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5001AICGE-18S0-32.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Part Details for MO1602DG4-C0G-18S0-0026000000D
MO1602DG4-C0G-18S0-0026000000D CAD Models
MO1602DG4-C0G-18S0-0026000000D Part Data Attributes
|
MO1602DG4-C0G-18S0-0026000000D
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
MO1602DG4-C0G-18S0-0026000000D
KDS Daishinku Corp
LVCMOS Output Clock Oscillator, 26MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MO1602DG4-C0G-18S0-0026000000D
This table gives cross-reference parts and alternative options found for MO1602DG4-C0G-18S0-0026000000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1602DG4-C0G-18S0-0026000000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.