Part Details for MO1602DD4-C0K-25S0-0012000000E by KDS Daishinku Corp
Overview of MO1602DD4-C0K-25S0-0012000000E by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25S05DM/B | Rochester Electronics LLC | AM25S05 - 4-Bit x 2-Bit 2-Complement Multiplier | |
25S05FM/B | Rochester Electronics LLC | Replacement for AMD part number AM25S05FMB. Buy from authorized manufacturer Rochester Electronics. | |
DBM25S043 | Amphenol Communications Solutions | DBM25P043-DSUB DM SIG STB 25 PIN |
Part Details for MO1602DD4-C0K-25S0-0012000000E
MO1602DD4-C0K-25S0-0012000000E CAD Models
MO1602DD4-C0K-25S0-0012000000E Part Data Attributes
|
MO1602DD4-C0K-25S0-0012000000E
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
MO1602DD4-C0K-25S0-0012000000E
KDS Daishinku Corp
LVCMOS Output Clock Oscillator, 12MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 3 mA | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MO1602DD4-C0K-25S0-0012000000E
This table gives cross-reference parts and alternative options found for MO1602DD4-C0K-25S0-0012000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1602DD4-C0K-25S0-0012000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.