Datasheets
MO1602DD4-C0K-25E0-0032768000D by: KDS Daishinku Corp

LVCMOS Output Clock Oscillator, 32.768MHz Nom,

Part Details for MO1602DD4-C0K-25E0-0032768000D by KDS Daishinku Corp

Overview of MO1602DD4-C0K-25E0-0032768000D by KDS Daishinku Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5146AI-FD-25E0A33.333300 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SiT5155AECFK-25E0-10.949297 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS
SiT5155AECFK-25E0-40.000000 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS

Part Details for MO1602DD4-C0K-25E0-0032768000D

MO1602DD4-C0K-25E0-0032768000D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO1602DD4-C0K-25E0-0032768000D Part Data Attributes

MO1602DD4-C0K-25E0-0032768000D KDS Daishinku Corp
Buy Now Datasheet
Compare Parts:
MO1602DD4-C0K-25E0-0032768000D KDS Daishinku Corp LVCMOS Output Clock Oscillator, 32.768MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 32.768 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Output Low Current-Max 3 mA
Package Equivalence Code DILCC4,.1,83
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for MO1602DD4-C0K-25E0-0032768000D

This table gives cross-reference parts and alternative options found for MO1602DD4-C0K-25E0-0032768000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1602DD4-C0K-25E0-0032768000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMLPE-25-32.768MHZ-LC-EL-T3 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DD4-C0K-25E0-0032768000D vs ASTMLPE-25-32.768MHZ-LC-EL-T3
CMC30225CU2E-32.768MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602DD4-C0K-25E0-0032768000D vs CMC30225CU2E-32.768MHZ
ASTMLPE-25-32.768MHZ-LC-EF-T3 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DD4-C0K-25E0-0032768000D vs ASTMLPE-25-32.768MHZ-LC-EF-T3
ASTMLPE-25-32.768MHZ-LC-EU-T LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DD4-C0K-25E0-0032768000D vs ASTMLPE-25-32.768MHZ-LC-EU-T
CMC30225CU8E-32.768MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602DD4-C0K-25E0-0032768000D vs CMC30225CU8E-32.768MHZ
CMC30225CU5E-32.768MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602DD4-C0K-25E0-0032768000D vs CMC30225CU5E-32.768MHZ
ASTMLPE-25-32.768MHZ-LC-EA LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DD4-C0K-25E0-0032768000D vs ASTMLPE-25-32.768MHZ-LC-EA
ASTMLPE-25-32.768MHZ-EC-ET-T3 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DD4-C0K-25E0-0032768000D vs ASTMLPE-25-32.768MHZ-EC-ET-T3
CMC30225CV5E-32.768MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602DD4-C0K-25E0-0032768000D vs CMC30225CV5E-32.768MHZ
ASTMLPE-25-32.768MHZ-EC-EF-T LVCMOS Output Clock Oscillator, 32.768MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DD4-C0K-25E0-0032768000D vs ASTMLPE-25-32.768MHZ-EC-EF-T
Part Number Description Manufacturer Compare
SIT8208AC-33-25S-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation MO1602DD4-C0K-25E0-0032768000D vs SIT8208AC-33-25S-32.768000
SIT8208AI-33-25E-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation MO1602DD4-C0K-25E0-0032768000D vs SIT8208AI-33-25E-32.768000
SIT8208AC-33-25E-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation MO1602DD4-C0K-25E0-0032768000D vs SIT8208AC-33-25E-32.768000
SIT8208AC-83-25E-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation MO1602DD4-C0K-25E0-0032768000D vs SIT8208AC-83-25E-32.768000
SIT8208AC-23-25E-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation MO1602DD4-C0K-25E0-0032768000D vs SIT8208AC-23-25E-32.768000
SIT8208AI-83-25E-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation MO1602DD4-C0K-25E0-0032768000D vs SIT8208AI-83-25E-32.768000
SIT8208AI-83-25S-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation MO1602DD4-C0K-25E0-0032768000D vs SIT8208AI-83-25S-32.768000
SIT8208AC-23-25S-32.768000 LVCMOS Output Clock Oscillator, 32.768MHz Nom, SiTime Corporation MO1602DD4-C0K-25E0-0032768000D vs SIT8208AC-23-25S-32.768000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO1602DD4-C0K-25E0-0032768000D by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO1602DD4-C0K-25E0-003276... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO1602DD4-C0K-25E0-003276... would you like to use for your alert(s)?
  • Please alert me when MO1602DD4-C0K-25E0-003276... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO1602DD4-C0K-25E0-003276... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO1602DD4-C0K-25E0-003276... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO1602DD4-C0K-25E0-003276... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO1602DD4-C0K-25E0-003276....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO1602DD4-C0K-25E0-0032768000D by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: