Part Details for MO1602DB4-C0G-33N0-0025000000T by KDS Daishinku Corp
Overview of MO1602DB4-C0G-33N0-0025000000T by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP33N06YDG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, HSON, /Embossed Tape | |
NP33N06YDG-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP33N075YDF-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for MO1602DB4-C0G-33N0-0025000000T
MO1602DB4-C0G-33N0-0025000000T CAD Models
MO1602DB4-C0G-33N0-0025000000T Part Data Attributes
|
MO1602DB4-C0G-33N0-0025000000T
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
MO1602DB4-C0G-33N0-0025000000T
KDS Daishinku Corp
LVCMOS Output Clock Oscillator, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MO1602DB4-C0G-33N0-0025000000T
This table gives cross-reference parts and alternative options found for MO1602DB4-C0G-33N0-0025000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1602DB4-C0G-33N0-0025000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.