Datasheets
MO1602DA4-C0H-XXS0-0025000625T by: KDS Daishinku Corp

LVCMOS Output Clock Oscillator, 25.000625MHz Nom,

Part Details for MO1602DA4-C0H-XXS0-0025000625T by KDS Daishinku Corp

Overview of MO1602DA4-C0H-XXS0-0025000625T by KDS Daishinku Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for MO1602DA4-C0H-XXS0-0025000625T

MO1602DA4-C0H-XXS0-0025000625T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MO1602DA4-C0H-XXS0-0025000625T Part Data Attributes

MO1602DA4-C0H-XXS0-0025000625T KDS Daishinku Corp
Buy Now Datasheet
Compare Parts:
MO1602DA4-C0H-XXS0-0025000625T KDS Daishinku Corp LVCMOS Output Clock Oscillator, 25.000625MHz Nom,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 25.000625 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.25 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for MO1602DA4-C0H-XXS0-0025000625T

This table gives cross-reference parts and alternative options found for MO1602DA4-C0H-XXS0-0025000625T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1602DA4-C0H-XXS0-0025000625T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT1602AI-82-XXS-25.000625 LVCMOS Output Clock Oscillator, 25.000625MHz Nom SiTime Corporation MO1602DA4-C0H-XXS0-0025000625T vs SIT1602AI-82-XXS-25.000625
SIT8008AC-82-XXS-25.000625 LVCMOS Output Clock Oscillator, 25.000625MHz Nom, SiTime Corporation MO1602DA4-C0H-XXS0-0025000625T vs SIT8008AC-82-XXS-25.000625
ASTMLPV-25.000625MHZ-LR-S-T LVCMOS Output Clock Oscillator Abracon Corporation MO1602DA4-C0H-XXS0-0025000625T vs ASTMLPV-25.000625MHZ-LR-S-T
ASTMLPV-25.000625MHZ-ER-S-T LVCMOS Output Clock Oscillator Abracon Corporation MO1602DA4-C0H-XXS0-0025000625T vs ASTMLPV-25.000625MHZ-ER-S-T
MO8918AA4-C0H-XXS0-0025000625Y LVCMOS Output Clock Oscillator, KDS Daishinku Corp MO1602DA4-C0H-XXS0-0025000625T vs MO8918AA4-C0H-XXS0-0025000625Y
MO8918EA4-C0H-XXS0-0025000625Y LVCMOS Output Clock Oscillator, KDS Daishinku Corp MO1602DA4-C0H-XXS0-0025000625T vs MO8918EA4-C0H-XXS0-0025000625Y
MO1602DA4-C0H-XXS0-0025000625Y LVCMOS Output Clock Oscillator, 25.000625MHz Nom, KDS Daishinku Corp MO1602DA4-C0H-XXS0-0025000625T vs MO1602DA4-C0H-XXS0-0025000625Y
MO8918AA4-C0H-XXS0-0025000625T LVCMOS Output Clock Oscillator, KDS Daishinku Corp MO1602DA4-C0H-XXS0-0025000625T vs MO8918AA4-C0H-XXS0-0025000625T
SIT1602BC-82-XXS-25.000625Y LVCMOS Output Clock Oscillator, SiTime Corporation MO1602DA4-C0H-XXS0-0025000625T vs SIT1602BC-82-XXS-25.000625Y
SIT1602BC-82-XXS-25.000625X LVCMOS Output Clock Oscillator, SiTime Corporation MO1602DA4-C0H-XXS0-0025000625T vs SIT1602BC-82-XXS-25.000625X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO1602DA4-C0H-XXS0-0025000625T by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO1602DA4-C0H-XXS0-002500... by KDS Daishinku Corp

  • Please alert me when MO1602DA4-C0H-XXS0-002500... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO1602DA4-C0H-XXS0-002500... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO1602DA4-C0H-XXS0-002500... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO1602DA4-C0H-XXS0-002500... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO1602DA4-C0H-XXS0-002500....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO1602DA4-C0H-XXS0-0025000625T by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: