MO1602DA4-C0H-30N0-0038000000T
KDS Daishinku Corp
Description: LVCMOS Output Clock Oscillator, 38MHz Nom,

Overview of MO1602DA4-C0H-30N0-0038000000T by KDS Daishinku Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
NP30N04QUK-E2-AY Renesas Electronics Corporation 40 V – 30 A – Dual N-channel Power MOS FET
NP30N06QDK-E1-AY Renesas Electronics Corporation 60 V - 30 A - Dual N-channel Power MOS FET, HSON, /Embossed Tape
NP30N04QUK-E1-AY Renesas Electronics Corporation 40 V – 30 A – Dual N-channel Power MOS FET

CAD Models for MO1602DA4-C0H-30N0-0038000000T by KDS Daishinku Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MO1602DA4-C0H-30N0-0038000000T by KDS Daishinku Corp

MO1602DA4-C0H-30N0-0038000000T
KDS Daishinku Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DAISHINKU CORP
Reach Compliance Code
unknown
Additional Feature
TR
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
38 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. MO1602DA4-C0H-30N0-0038000000T
    KDS Daishinku Corp
    LVCMOS Output Clock Oscillator, 38MHz Nom,
    VS

Alternate Parts for MO1602DA4-C0H-30N0-0038000000T

This table gives cross-reference parts and alternative options found for MO1602DA4-C0H-30N0-0038000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1602DA4-C0H-30N0-0038000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTMLPV-30-38.000MHZ-LR-N-T3 LVCMOS Output Clock Oscillator, 38MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DA4-C0H-30N0-0038000000T vs ASTMLPV-30-38.000MHZ-LR-N-T3
ASTMLPV-30-38.000MHZ-ER-NL-T LVCMOS Output Clock Oscillator, 38MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DA4-C0H-30N0-0038000000T vs ASTMLPV-30-38.000MHZ-ER-NL-T
ASTMLPV-30-38.000MHZ-ER-NB LVCMOS Output Clock Oscillator, 38MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DA4-C0H-30N0-0038000000T vs ASTMLPV-30-38.000MHZ-ER-NB
ASTMLPV-30-38.000MHZ-ER-NR-T LVCMOS Output Clock Oscillator, 38MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DA4-C0H-30N0-0038000000T vs ASTMLPV-30-38.000MHZ-ER-NR-T
ASTMLPV-30-38.000MHZ-LR-NE-T3 LVCMOS Output Clock Oscillator, 38MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DA4-C0H-30N0-0038000000T vs ASTMLPV-30-38.000MHZ-LR-NE-T3
SIT1602BC-82-30N-38.000000T LVCMOS Output Clock Oscillator, 38MHz Nom, SiTime Corporation MO1602DA4-C0H-30N0-0038000000T vs SIT1602BC-82-30N-38.000000T
MO1602IA4-C0H-30N0-0038000000T LVCMOS Output Clock Oscillator, 38MHz Nom, KDS Daishinku Corp MO1602DA4-C0H-30N0-0038000000T vs MO1602IA4-C0H-30N0-0038000000T
CMC70230BV5N-38.000MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation MO1602DA4-C0H-30N0-0038000000T vs CMC70230BV5N-38.000MHZ
ASTMLPV-30-38.000MHZ-LR-NU-T3 LVCMOS Output Clock Oscillator, 38MHz Nom, SMD, 4 PIN Abracon Corporation MO1602DA4-C0H-30N0-0038000000T vs ASTMLPV-30-38.000MHZ-LR-NU-T3
MO1602IA4-C0H-30N0-0038000000Y LVCMOS Output Clock Oscillator, 38MHz Nom, KDS Daishinku Corp MO1602DA4-C0H-30N0-0038000000T vs MO1602IA4-C0H-30N0-0038000000Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO1602DA4-C0H-30N0-0038000000T by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO1602DA4-C0H-30N0-003800... by KDS Daishinku Corp

Select Manufacturer
Which Manufacturer of MO1602DA4-C0H-30N0-003800... would you like to use for your alert(s)?
  • Please alert me when MO1602DA4-C0H-30N0-003800... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO1602DA4-C0H-30N0-003800... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO1602DA4-C0H-30N0-003800... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO1602DA4-C0H-30N0-003800... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO1602DA4-C0H-30N0-003800....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO1602DA4-C0H-30N0-0038000000T by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: