Part Details for MO1121JL by KOA Speer Electronics Inc
Overview of MO1121JL by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MO1121JL
MO1121JL CAD Models
MO1121JL Part Data Attributes
|
MO1121JL
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MO1121JL
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 120ohm, 350V, 5% +/-Tol, -200,200ppm/Cel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 14.6 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack; Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MO1121JL
This table gives cross-reference parts and alternative options found for MO1121JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1121JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO1121JT52 | Fixed Resistor, Metal Oxide Film, 1W, 120ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, | KOA Speer Electronics Inc | MO1121JL vs MO1121JT52 |
MO-1121J | Fixed Resistor, Metal Oxide Film, 1W, 120ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MO1121JL vs MO-1121J |
MO1121JT52A | Fixed Resistor, Metal Oxide Film, 1W, 120ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, | KOA Speer Electronics Inc | MO1121JL vs MO1121JT52A |