MO1/4300GN
ASJ Holdings Limited
Description: Fixed Resistor, Metal Oxide Film, 0.25W, 30ohm, 200V, 2% +/-Tol, -350,350ppm/Cel,

Overview of MO1/4300GN by ASJ Holdings Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MO1/4300GN by ASJ Holdings Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MO1/4300GN by ASJ Holdings Limited

MO1/4300GN
ASJ Holdings Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASJ PTE LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
JESD-609 Code
e3
Lead Diameter
0.6 mm
Lead Length
28 mm
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Style
Axial
Rated Power Dissipation (P)
0.25 W
Resistance
30 Ω
Resistor Type
FIXED RESISTOR
Series
MO1/4
Technology
METAL OXIDE FILM
Temperature Coefficient
350 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. MO1/4300GN
    ASJ Holdings Limited
    Fixed Resistor, Metal Oxide Film, 0.25W, 30ohm, 200V, 2% +/-Tol, -350,350ppm/Cel,
    VS

Alternate Parts for MO1/4300GN

This table gives cross-reference parts and alternative options found for MO1/4300GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO1/4300GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MO1/4300GR Fixed Resistor, Metal Oxide Film, 0.25W, 30ohm, 200V, 2% +/-Tol, -350,350ppm/Cel, ASJ Holdings Limited MO1/4300GN vs MO1/4300GR
MO1/4300GS Fixed Resistor, Metal Oxide Film, 0.25W, 30ohm, 200V, 2% +/-Tol, -350,350ppm/Cel, ASJ Holdings Limited MO1/4300GN vs MO1/4300GS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO1/4300GN by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO1/4300GN by ASJ Holdings Limited

Select Manufacturer
Which Manufacturer of MO1/4300GN would you like to use for your alert(s)?
  • Please alert me when MO1/4300GN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO1/4300GN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO1/4300GN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO1/4300GN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO1/4300GN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO1/4300GN by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: