Part Details for MO025F5R36MK by Synton-Tech Corp
Overview of MO025F5R36MK by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MO025F5R36MK
MO025F5R36MK CAD Models
MO025F5R36MK Part Data Attributes
|
MO025F5R36MK
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MO025F5R36MK
Synton-Tech Corp
Fixed Resistor, Metal Film, 0.25W, 5.36ohm, 250V, 1% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flame Retardant Coat | |
Lead Diameter | 0.54 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5.36 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MO | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MO025F5R36MK
This table gives cross-reference parts and alternative options found for MO025F5R36MK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO025F5R36MK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO025F5R36T | Fixed Resistor, Metal Film, 0.25W, 5.36ohm, 250V, 1% +/-Tol, -350,350ppm/Cel, | Synton-Tech Corp | MO025F5R36MK vs MO025F5R36T |
MO025F5R36F | Fixed Resistor, Metal Film, 0.25W, 5.36ohm, 250V, 1% +/-Tol, -350,350ppm/Cel, | Synton-Tech Corp | MO025F5R36MK vs MO025F5R36F |
MO025F5R36TR | Fixed Resistor, Metal Film, 0.25W, 5.36ohm, 250V, 1% +/-Tol, -350,350ppm/Cel, | Synton-Tech Corp | MO025F5R36MK vs MO025F5R36TR |
MO025F5R36FKK | Fixed Resistor, Metal Film, 0.25W, 5.36ohm, 250V, 1% +/-Tol, -350,350ppm/Cel, | Synton-Tech Corp | MO025F5R36MK vs MO025F5R36FKK |