Part Details for MO-9000AJ-9F-EE-25M0000000 by Microchip Technology Inc
Overview of MO-9000AJ-9F-EE-25M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for MO-9000AJ-9F-EE-25M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MO-9000AJ-9F-EE-25M0000000
|
Microchip Technology Inc | MO-9000AJ-9F-EE-25M0000000, Projected EOL: 2024-07-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7400 / $4.1100 | Buy Now |
Part Details for MO-9000AJ-9F-EE-25M0000000
MO-9000AJ-9F-EE-25M0000000 CAD Models
MO-9000AJ-9F-EE-25M0000000 Part Data Attributes
|
MO-9000AJ-9F-EE-25M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MO-9000AJ-9F-EE-25M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 25MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MO-9000AJ-9F-EE-25M0000000
This table gives cross-reference parts and alternative options found for MO-9000AJ-9F-EE-25M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO-9000AJ-9F-EE-25M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFXO202-CBE-25MHZ | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | CTS Corporation | MO-9000AJ-9F-EE-25M0000000 vs VFXO202-CBE-25MHZ |
MO-9000AE-6F-ES-25M0000000 | MO-9000AE-6F-ES-25M0000000 | Microchip Technology Inc | MO-9000AJ-9F-EE-25M0000000 vs MO-9000AE-6F-ES-25M0000000 |
MO-9000AE-7F-EE-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | MO-9000AJ-9F-EE-25M0000000 vs MO-9000AE-7F-EE-25M0000000 |
VFXO202-CGE-25MHZ | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | CTS Corporation | MO-9000AJ-9F-EE-25M0000000 vs VFXO202-CGE-25MHZ |