Part Details for MNS1N5806US/TR by Microchip Technology Inc
Overview of MNS1N5806US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNS1N5806US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7470
|
Newark | Mns1N5806Us/Tr Rohs Compliant: Yes |Microchip MNS1N5806US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.4700 / $7.7600 | Buy Now |
DISTI #
150-MNS1N5806US/TR-ND
|
DigiKey | DIODE GP 160V 1A A SQ-MELF Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7600 | Buy Now |
DISTI #
MNS1N5806US/TR
|
Avnet Americas | Diode Ultra Fast Recovery 150V 2.5A 2-Pin A MELF T/R - Tape and Reel (Alt: MNS1N5806US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$7.4700 / $8.3600 | Buy Now |
DISTI #
579-MNS1N5806US/TR
|
Mouser Electronics | Rectifiers MNS1N5806US/TR | 0 |
|
$7.7600 | Order Now |
DISTI #
MNS1N5806US/TR
|
Microchip Technology Inc | MNS1N5806US/TR, Projected EOL: 2049-02-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.3600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$7.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1100 / $7.7400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 41 Package Multiple: 1 | 0 |
|
$7.2800 / $8.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1100 / $7.7400 | Buy Now |
Part Details for MNS1N5806US/TR
MNS1N5806US/TR CAD Models
MNS1N5806US/TR Part Data Attributes
|
MNS1N5806US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MNS1N5806US/TR
Microchip Technology Inc
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 160 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |